Part Details for AD8610ARM-REEL by Analog Devices Inc
Overview of AD8610ARM-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8610ARM-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 850uV Offset-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 23255 |
|
$5.3900 / $6.3400 | Buy Now |
Part Details for AD8610ARM-REEL
AD8610ARM-REEL CAD Models
AD8610ARM-REEL Part Data Attributes:
|
AD8610ARM-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8610ARM-REEL
Analog Devices Inc
IC OP-AMP, 850 uV OFFSET-MAX, 25 MHz BAND WIDTH, PDSO8, M0-187AA, MSOP-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MSOP | |
Package Description | M0-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0025 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 850 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.65 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 40 V/us | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 13.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 25000 | |
Voltage Gain-Min | 100000 | |
Width | 3 mm |
Alternate Parts for AD8610ARM-REEL
This table gives cross-reference parts and alternative options found for AD8610ARM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8610ARM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8610ARM | IC OP-AMP, 850 uV OFFSET-MAX, 25 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8610ARM-REEL vs AD8610ARM |
AD8610ARMZ-REEL | Precision, Low Input Bias Current, Wide BW JFET Single Op Amp | Analog Devices Inc | AD8610ARM-REEL vs AD8610ARMZ-REEL |
AD8610ARMZ-R2 | IC OP-AMP, 850 uV OFFSET-MAX, 25 MHz BAND WIDTH, PDSO8, LEAD FREE, M0-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8610ARM-REEL vs AD8610ARMZ-R2 |
AD8610ARM-R2 | IC OP-AMP, 850 uV OFFSET-MAX, 25 MHz BAND WIDTH, PDSO8, M0-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8610ARM-REEL vs AD8610ARM-R2 |
AD8610ARMZ-R7 | Precision, Low Input Bias Current, Wide BW JFET Single Op Amp | Analog Devices Inc | AD8610ARM-REEL vs AD8610ARMZ-R7 |