Datasheets
AD8611ARMZ-REEL by:

COMPARATOR, 7000uV OFFSET-MAX, 4.5ns RESPONSE TIME, PDSO8, ROHS COMPLIANT, MO-187-AA, MICRO, SOIC-8

Part Details for AD8611ARMZ-REEL by Rochester Electronics LLC

Overview of AD8611ARMZ-REEL by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC521SC REEL Rochester Electronics LLC 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS

Part Details for AD8611ARMZ-REEL

AD8611ARMZ-REEL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD8611ARMZ-REEL Part Data Attributes

AD8611ARMZ-REEL Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
AD8611ARMZ-REEL Rochester Electronics LLC COMPARATOR, 7000uV OFFSET-MAX, 4.5ns RESPONSE TIME, PDSO8, ROHS COMPLIANT, MO-187-AA, MICRO, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP
Package Description ROHS COMPLIANT, MO-187-AA, MICRO, SOIC-8
Pin Count 8
Reach Compliance Code unknown
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 4 µA
Input Offset Voltage-Max 7000 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Response Time-Nom 4.5 ns
Seated Height-Max 1.1 mm
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm

AD8611ARMZ-REEL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8611ARMZ-REEL by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8611ARMZ-REEL by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AD8611ARMZ-REEL would you like to use for your alert(s)?
  • Please alert me when AD8611ARMZ-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8611ARMZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8611ARMZ-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8611ARMZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8611ARMZ-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8611ARMZ-REEL by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: