Part Details for AD8613AUJZ-R2 by Rochester Electronics LLC
Overview of AD8613AUJZ-R2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8613AUJZ-REEL7 | Analog Devices | Single Low Voltage Low Power C |
Part Details for AD8613AUJZ-R2
AD8613AUJZ-R2 CAD Models
AD8613AUJZ-R2 Part Data Attributes
|
AD8613AUJZ-R2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8613AUJZ-R2
Rochester Electronics LLC
OP-AMP, 2200 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSOT | |
Package Description | VSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00078 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 350 | |
Width | 1.6 mm |
Alternate Parts for AD8613AUJZ-R2
This table gives cross-reference parts and alternative options found for AD8613AUJZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8613AUJZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8613AUJZ-REEL7 | Micropower, Low Noise, Low Cost CMOS RRIO Single Op Amp | Analog Devices Inc | AD8613AUJZ-R2 vs AD8613AUJZ-REEL7 |
AD8613AUJZ-REEL7 | OP-AMP, 2200 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN | Rochester Electronics LLC | AD8613AUJZ-R2 vs AD8613AUJZ-REEL7 |
AD8613AUJZ-R2 | Micropower, Low Noise, Low Cost CMOS RRIO Single Op Amp | Analog Devices Inc | AD8613AUJZ-R2 vs AD8613AUJZ-R2 |