Part Details for AD8614ART-R2 by Analog Devices Inc
Overview of AD8614ART-R2 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8614ART-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8614ART-R2-ND
|
DigiKey | IC OPAMP GP 5.5MHZ RRO SOT23-5 Min Qty: 94 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
9677 In Stock |
|
$3.2200 | Buy Now |
DISTI #
AD8614ART-R2TR-ND
|
DigiKey | IC OPAMP GP 5.5MHZ RRO SOT23-5 Min Qty: 94 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$5.1800 / $8.4000 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9677 |
|
$2.7700 / $3.2500 | Buy Now |
Part Details for AD8614ART-R2
AD8614ART-R2 CAD Models
AD8614ART-R2 Part Data Attributes
|
AD8614ART-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8614ART-R2
Analog Devices Inc
18 V Operational Amplifier (Single)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 7.5 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for AD8614ART-R2
This table gives cross-reference parts and alternative options found for AD8614ART-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8614ART-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8614ART-REEL7 | OP-AMP, 3000 uV OFFSET-MAX, 5.5 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | AD8614ART-R2 vs AD8614ART-REEL7 |
AD8614ART-REEL7 | 18 V Operational Amplifier (Single) | Analog Devices Inc | AD8614ART-R2 vs AD8614ART-REEL7 |
AD8614ART-REEL | IC OP-AMP, 3000 uV OFFSET-MAX, 5.5 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8614ART-R2 vs AD8614ART-REEL |
AD8614ART-R2 | OP-AMP, 3000 uV OFFSET-MAX, 5.5 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | AD8614ART-R2 vs AD8614ART-R2 |
AD8614ARTZ-REEL | OP-AMP, 3000uV OFFSET-MAX, 5.5MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD8614ART-R2 vs AD8614ARTZ-REEL |