-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision 20 MHz CMOS Rail-to-Rail Dual Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7664
|
Newark | Op-Amp, 24Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:24Mhz, Supply Voltage Range:2.7V To 5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:23Μv Rohs Compliant: Yes |Analog Devices AD8616ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 285 |
|
$3.1500 / $4.3900 | Buy Now |
DISTI #
505-AD8616ARZ-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
9283 In Stock |
|
$2.3373 / $4.6600 | Buy Now |
DISTI #
584-AD8616ARZ
|
Mouser Electronics | Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP RoHS: Compliant | 19543 |
|
$2.3300 / $4.2200 | Buy Now |
|
Analog Devices Inc | DUAL, PRECISION CMOS RAIL-RAIL Min Qty: 1 Package Multiple: 98 | 9109 |
|
$1.7400 / $4.6600 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO8 | 34 |
|
$76.7680 / $95.9600 | Buy Now |
|
Rochester Electronics | AD8616 - Precision 20 MHz CMOS Rail-to-Rail Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$2.1600 / $2.5400 | Buy Now |
DISTI #
AD8616ARZ
|
TME | IC: operational amplifier, 24MHz, Ch: 2, SO8, tube Min Qty: 1 | 162 |
|
$3.6400 / $4.9100 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 24MHz, Channels: 2, SO8, Package: tube | 4525 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 24MHz 0.2pA Dual SOIC-8 Precision OpAmps ROHS | 2130 |
|
$1.8569 / $2.1625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8616ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8616ARZ
Analog Devices Inc
Precision 20 MHz CMOS Rail-to-Rail Dual Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 5e-7 µA | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 24 | |
Voltage Gain-Min | 1500000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8616ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8616ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8616AR-REEL7 | IC DUAL OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8616ARZ vs AD8616AR-REEL7 |
AD8616ARZ-REEL7 | Precision 20 MHz CMOS Rail-to-Rail Dual Operational Amplifier | Analog Devices Inc | AD8616ARZ vs AD8616ARZ-REEL7 |
AD8616ARZ | DUAL OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8616ARZ vs AD8616ARZ |
AD8616AR | Precision 20 MHz CMOS Rail-to-Rail Dual Operational Amplifier | Analog Devices Inc | AD8616ARZ vs AD8616AR |
AD8616AR-REEL | IC DUAL OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8616ARZ vs AD8616AR-REEL |
AD8616ARZ-REEL7 | DUAL OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8616ARZ vs AD8616ARZ-REEL7 |