-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Input Bias Current, Wide BW JFET Precision Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7670
|
Newark | Op-Amp, 25Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:25Mhz, Supply Voltage Range:± 5V To ± 13V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices AD8620ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 236 |
|
$14.4200 / $21.4200 | Buy Now |
DISTI #
AD8620ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2957 In Stock |
|
$13.8784 / $20.6000 | Buy Now |
DISTI #
584-AD8620ARZ-R7
|
Mouser Electronics | Precision Amplifiers PRECISION LOW NOISE DI-JET AMPLIFIER RoHS: Compliant | 2520 |
|
$13.8700 / $20.6000 | Buy Now |
|
Analog Devices Inc | PRECISION LOW NOISE DI-JET AMP Min Qty: 1 Package Multiple: 1000 | 30593 |
|
$13.8784 / $20.6000 | Buy Now |
|
Rochester Electronics | AD8620 - Low Input Bias Current, Wide BW JFET Precision Dual Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 510 |
|
$13.1000 / $15.4100 | Buy Now |
|
CHIPMALL.COM LIMITED | 85uV 25MHz 3pA SOIC-8 FET InputAmplifiers ROHS | 136 |
|
$7.2380 / $10.5133 | Buy Now |
|
Chips Pulse Industry Limited | 8SOIC General Purpose Amplifiers RoHS Purchase Online, Ship Immediately | 163 |
|
$6.6471 / $9.6551 | Buy Now |
DISTI #
4019960
|
element14 Asia-Pacific | OP-AMP, 25MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 236 |
|
$14.8833 / $21.3122 | Buy Now |
DISTI #
4019960RL
|
element14 Asia-Pacific | OP-AMP, 25MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 10 Container: Reel | 236 |
|
$14.8833 / $19.8738 | Buy Now |
DISTI #
4019960RL
|
Farnell | OP-AMP, 25MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 236 |
|
$13.7368 / $18.8194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8620ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8620ARZ-REEL7
Analog Devices Inc
Low Input Bias Current, Wide BW JFET Precision Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0025 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00015 µA | |
Input Offset Voltage-Max | 850 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.65 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 40 V/us | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 13.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 25000 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8620ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8620ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8620AR-REEL7 | Low Input Bias Current, Wide BW JFET Precision Dual Op Amp | Analog Devices Inc | AD8620ARZ-REEL7 vs AD8620AR-REEL7 |
AD8620AR-REEL | DUAL OP-AMP, 850uV OFFSET-MAX, 25MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8620ARZ-REEL7 vs AD8620AR-REEL |
AD8620ARZ | Low Input Bias Current, Wide BW JFET Precision Dual Op Amp | Analog Devices Inc | AD8620ARZ-REEL7 vs AD8620ARZ |
AD8620AR | Low Input Bias Current, Wide BW JFET Precision Dual Op Amp | Analog Devices Inc | AD8620ARZ-REEL7 vs AD8620AR |