-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Precision Rail-to-Rail Output Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2492
|
Newark | Op-Amp, Lfcsp-Ep-19, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices AD8624ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1347 |
|
$6.2700 / $11.0400 | Buy Now |
DISTI #
AD8624ACPZ-R7CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1614 In Stock |
|
$6.0267 / $10.6200 | Buy Now |
DISTI #
584-AD8624ACPZ-R7
|
Mouser Electronics | Precision Amplifiers Low Power, Precision Rail-to-Rail Output Quad Op Amp RoHS: Compliant | 471 |
|
$6.0000 / $10.6200 | Buy Now |
|
Analog Devices Inc | Quad Precision 36V,Low Power R Min Qty: 1 Package Multiple: 1500 | 1923 |
|
$4.1900 / $10.6200 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VFB 560KHZ RRO 16LFCSP | 1823 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 45pA Quad 560kHz LFCSP-16(4x4) Operational Amplifier ROHS | 489 |
|
$29.6157 / $30.5939 | Buy Now |
|
Chips Pulse Industry Limited | LFCSP-16 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 3 |
|
$27.1981 / $28.0965 | Buy Now |
DISTI #
4210444RL
|
element14 Asia-Pacific | OP-AMP, LFCSP-EP-19, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 1347 |
|
$6.3265 / $10.0738 | Buy Now |
DISTI #
4210444
|
element14 Asia-Pacific | OP-AMP, LFCSP-EP-19, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1347 |
|
$6.3265 / $11.1613 | Buy Now |
DISTI #
4210444
|
Farnell | OP-AMP, LFCSP-EP-19, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Cut Tape | 1347 |
|
$6.0435 / $10.6356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8624ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8624ACPZ-R7
Analog Devices Inc
Low Power, Precision Rail-to-Rail Output Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 135 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 230 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.48 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 282000 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD8624ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8624ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8624ACPZ-RL | Low Power, Precision Rail-to-Rail Output Quad Op Amp | Analog Devices Inc | AD8624ACPZ-R7 vs AD8624ACPZ-RL |
AD8624ACPZ-R2 | Low Power, Precision Rail-to-Rail Output Quad Op Amp | Analog Devices Inc | AD8624ACPZ-R7 vs AD8624ACPZ-R2 |
AD8624ACPZ-R7 | QUAD OP-AMP, 230 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, QCC16, 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, LFCSP-16 | Rochester Electronics LLC | AD8624ACPZ-R7 vs AD8624ACPZ-R7 |