Part Details for AD8627AKSZ-R2 by Analog Devices Inc
Results Overview of AD8627AKSZ-R2 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8627AKSZ-R2 Information
AD8627AKSZ-R2 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8627AKSZ-R2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AK1390
|
Newark | Op-Amp, 5Mhz, -40 To 85Deg C, Sc-70-5, No. Of Channels:1Channels, Gain Bandwidth Product:5Mhz, Supply Voltage Range:5V To 26V, ± 2.5V To ± 13V, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Amplifier Type:Jfet, Input Bias Current:250Farohs Compliant: Yes |Analog Devices AD8627AKSZ-R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 290 |
|
$4.2400 / $8.6400 | Buy Now |
|
|
Analog Devices Inc | PRECISION SINGLE SUPPLY DI-JET Min Qty: 1 Package Multiple: 250 | 9814 |
|
$3.0100 / $8.6400 | Buy Now |
|
|
Chip Stock | Precision,LowPower,SingleSupplyJFETAmplifierin5-LeadSC70 | 7520 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP JFET 1 CIRCUIT SC70-5 | 5480 |
|
$2.9473 / $4.4209 | Buy Now |
US Tariff Estimator: AD8627AKSZ-R2 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8627AKSZ-R2
AD8627AKSZ-R2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8627AKSZ-R2 Part Data Attributes
|
|
AD8627AKSZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8627AKSZ-R2
Analog Devices Inc
Precision, Low Power, Single Supply JFET Amplifier in 5-Lead SC70
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOT | |
| Package Description | Rohs Compliant, Plastic, Mo-203aa, Sc-70, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | KS-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.000001 µA | |
| Common-mode Reject Ratio-Min | 76 Db | |
| Common-mode Reject Ratio-Nom | 105 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1350 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -13.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -13 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 5 V/Us | |
| Supply Current-Max | 0.9 Ma | |
| Supply Voltage Limit-Max | 13.5 V | |
| Supply Voltage-Nom (Vsup) | 13 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 5000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 1.25 Mm |
Alternate Parts for AD8627AKSZ-R2
This table gives cross-reference parts and alternative options found for AD8627AKSZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8627AKSZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8627AKS-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, PLASTIC, MO-203AA, SC-70, 5 PIN, Operational Amplifier | AD8627AKSZ-R2 vs AD8627AKS-REEL7 |
AD8627AKSZ-R2 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the AD8627AKSZ-R2 is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and avoid capacitive loads. Additionally, consider adding a small resistor (e.g., 10Ω) in series with the output to improve stability.
-
The recommended input common-mode voltage range for the AD8627AKSZ-R2 is between VEE + 2V and VCC - 2V, where VEE is the negative supply voltage and VCC is the positive supply voltage.
-
Yes, the AD8627AKSZ-R2 can be used as a unity-gain buffer. However, it's essential to ensure that the output is not loaded with a capacitive load, as this can cause oscillations. A small resistor (e.g., 10Ω) in series with the output can help improve stability.
-
The AD8627AKSZ-R2 has internal ESD protection, but it's still essential to follow proper handling and storage procedures to prevent ESD damage. Use an anti-static wrist strap or mat, and store the devices in anti-static packaging.