Amplifier Circuits
AD8628ARTZ-R2
Analog Devices Inc
Description: Zero-Drift, Single-Supply, RRIO Op Amp

Overview of AD8628ARTZ-R2 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD8628ARTZ-REEL7 Analog Devices SINGLE PRECISION RAIL-RAIL CHO
AD8628ARTZ-R2 Analog Devices SINGLE PRECISION RAIL-RAIL CHO

Price & Stock for AD8628ARTZ-R2 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 80AK4598
Newark Op-Amp, 2.5Mhz, -40 To 125Deg C, Sot-23 Rohs Compliant: Yes |Analog Devices AD8628ARTZ-R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 241
  • 1 $3.4100
  • 10 $3.1800
  • 25 $3.0000
  • 50 $2.8100
  • 100 $2.7600
  • 250 $2.7300
  • 500 $2.7000
  • 1,000 $2.6100
$2.6100 / $3.4100 Buy Now
DISTI # 505-AD8628ARTZ-R2CT-ND
DigiKey IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10652
In Stock
  • 1 $6.3600
  • 10 $4.3020
  • 25 $3.7680
  • 100 $3.1697
  • 250 $2.8794
  • 500 $2.7024
  • 750 $2.6132
  • 1,250 $2.5138
  • 1,750 $2.4553
  • 2,500 $2.3989
$2.3989 / $6.3600 Buy Now
DISTI # 584-AD8628ARTZ-R2
Mouser Electronics Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP RoHS: Compliant 15022
  • 1 $5.0800
  • 10 $3.7700
  • 100 $3.1700
  • 250 $2.8700
  • 500 $2.6100
  • 1,000 $2.4500
  • 2,500 $2.3900
$2.3900 / $5.0800 Buy Now
Analog Devices Inc SINGLE PRECISION RAIL-RAIL CHO Min Qty: 1 Package Multiple: 250 2133
  • 1 $6.3600
  • 10 $4.3020
  • 25 $3.7680
  • 100 $3.1697
  • 250 $2.8794
  • 500 $2.7024
  • 1,000 $2.0800
  • 2,500 $2.3989
$2.0800 / $6.3600 Buy Now
DISTI # 84018458
Verical Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2349 Americas - 250
  • 250 $2.7120
  • 500 $2.5010
  • 1,000 $2.3270
  • 2,500 $2.2860
$2.2860 / $2.7120 Buy Now
DISTI # AD8628ARTZ-R2
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 250 0
  • 250 $2.5800
  • 500 $2.5200
  • 1,000 $2.4900
$2.4900 / $2.5800 Buy Now
DISTI # C1S103100171523
Chip1Stop SP Amp Chopper Stabilization Single R-R I/O 2.5V/5V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 174
  • 1 $4.8700
  • 10 $4.1200
  • 50 $3.6100
  • 100 $3.0400
$3.0400 / $4.8700 Buy Now
LCSC 2.5MHz 1uV 2.5MHz 30pA Single Channel SOT-23-5 Precision Op Amps ROHS 267
  • 1 $1.0666
  • 30 $1.0338
$1.0338 / $1.0666 Buy Now
Win Source Electronics Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifier 33400
  • 40 $1.3550
  • 90 $1.1120
  • 140 $1.0770
  • 195 $1.0420
  • 250 $1.0070
  • 335 $0.9030
$0.9030 / $1.3550 Buy Now

CAD Models for AD8628ARTZ-R2 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8628ARTZ-R2 by Analog Devices Inc

AD8628ARTZ-R2
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOT-23, 5 PIN
Pin Count
5
Manufacturer Package Code
RJ-5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
CHOPPER-STAB
Average Bias Current-Max (IIB)
0.0015 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Common-mode Reject Ratio-Nom
130 dB
Frequency Compensation
YES
Input Offset Voltage-Max
10 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Nom
1 V/us
Supply Current-Max
1.2 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
2500
Voltage Gain-Min
178000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. AD8628ARTZ-R2
    Analog Devices Inc
    Zero-Drift, Single-Supply, RRIO Op Amp
    VS

Alternate Parts for AD8628ARTZ-R2

This table gives cross-reference parts and alternative options found for AD8628ARTZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8628ARTZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8628ART-R2 IC OP-AMP, 10 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier Analog Devices Inc AD8628ARTZ-R2 vs AD8628ART-R2
AD8628WARTZ-RL Zero-Drift, Single-Supply, RRIO Op Amp Analog Devices Inc AD8628ARTZ-R2 vs AD8628WARTZ-RL
AD8628ARTZ-REEL7 Zero-Drift, Single-Supply, RRIO Op Amp Analog Devices Inc AD8628ARTZ-R2 vs AD8628ARTZ-REEL7
AD8628AUJ-REEL7 OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO5, MO-193AB, TSOT-23, 5 PIN Rochester Electronics LLC AD8628ARTZ-R2 vs AD8628AUJ-REEL7
AD8628AUJZ-REEL7 OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN Rochester Electronics LLC AD8628ARTZ-R2 vs AD8628AUJZ-REEL7
AD8628ART-REEL7 IC OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier Analog Devices Inc AD8628ARTZ-R2 vs AD8628ART-REEL7
AD8628ART-REEL7 OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN Rochester Electronics LLC AD8628ARTZ-R2 vs AD8628ART-REEL7
AD8628ARTZ-REEL7 OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN Rochester Electronics LLC AD8628ARTZ-R2 vs AD8628ARTZ-REEL7
AD8628WARTZ-R7 OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN Rochester Electronics LLC AD8628ARTZ-R2 vs AD8628WARTZ-R7
Part Number Description Manufacturer Compare
AD8628AUJZ-REEL7 Zero-Drift, Single-Supply, RRIO Op Amp Analog Devices Inc AD8628ARTZ-R2 vs AD8628AUJZ-REEL7
AD8628AUJZ-R2 Zero-Drift, Single-Supply, RRIO Op Amp Analog Devices Inc AD8628ARTZ-R2 vs AD8628AUJZ-R2
AD8628AUJ-REEL7 OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO5, MO-193AB, TSOT-23, 5 PIN Rochester Electronics LLC AD8628ARTZ-R2 vs AD8628AUJ-REEL7
AD8628ART-REEL7 OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN Rochester Electronics LLC AD8628ARTZ-R2 vs AD8628ART-REEL7
AD8628AUJ-REEL7 OP-AMP, 10uV OFFSET-MAX, 2.5MHz BAND WIDTH, PDSO5, MO-193AB, TSOT-23, 5 PIN Analog Devices Inc AD8628ARTZ-R2 vs AD8628AUJ-REEL7
AD8628ART-REEL7 IC OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier Analog Devices Inc AD8628ARTZ-R2 vs AD8628ART-REEL7
AD8628WAUJZ-RL Zero-Drift, Single-Supply, RRIO Op Amp Analog Devices Inc AD8628ARTZ-R2 vs AD8628WAUJZ-RL
AD8628AUJ-R2 IC OP-AMP, 10 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO5, MO-193AB, TSOT-23, 5 PIN, Operational Amplifier Analog Devices Inc AD8628ARTZ-R2 vs AD8628AUJ-R2
AD8628ARTZ-REEL7 Zero-Drift, Single-Supply, RRIO Op Amp Analog Devices Inc AD8628ARTZ-R2 vs AD8628ARTZ-REEL7
AD8628WARTZ-R7 OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN Rochester Electronics LLC AD8628ARTZ-R2 vs AD8628WARTZ-R7

Related Parts for AD8628ARTZ-R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8628ARTZ-R2 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8628ARTZ-R2 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8628ARTZ-R2 would you like to use for your alert(s)?
  • Please alert me when AD8628ARTZ-R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8628ARTZ-R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8628ARTZ-R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8628ARTZ-R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8628ARTZ-R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8628ARTZ-R2 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: