Part Details for AD8638ARZ-REEL by Analog Devices Inc
Overview of AD8638ARZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8638ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8638ARZ-REELTR-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7711 / $1.8403 | Buy Now |
DISTI #
584-AD8638ARZ-R
|
Mouser Electronics | Precision Amplifiers 16 V Auto-Zero, Rail-to-Rail Output Operational Amplifier RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
|
Analog Devices Inc | 16V Auto-Zero CMOS Amplifier Min Qty: 2500 Package Multiple: 2500 | 12500 |
|
$1.7711 / $3.6700 | Buy Now |
|
Rochester Electronics | AD8638 - Operational Amplifier, 23uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$1.7000 / $2.0000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP AUTO-ZERO 1.5MHZ 8SOIC | 12500 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC | 75033 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for AD8638ARZ-REEL
AD8638ARZ-REEL CAD Models
AD8638ARZ-REEL Part Data Attributes
|
AD8638ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8638ARZ-REEL
Analog Devices Inc
16 V Auto-Zero, Rail-to-Rail Output Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000105 µA | |
Bias Current-Max (IIB) @25C | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 133 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 23 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 1.7 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1350 | |
Voltage Gain-Min | 891000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD8638ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8638ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8638ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8638ARZ | OP-AMP, 23 uV OFFSET-MAX, 1.35 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8638ARZ-REEL vs AD8638ARZ |
AD8638ARZ-REEL7 | 16 V Auto-Zero, Rail-to-Rail Output Operational Amplifier | Analog Devices Inc | AD8638ARZ-REEL vs AD8638ARZ-REEL7 |