-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16V Dual Auto-Zero, Rail-to-Rail Output, Precision Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9974
|
Newark | Op-Amp, 1.5Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.5Mhz, Supply Voltage Range:5V To 16V, ± 2.5V To ± 8V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Zero Drift Rohs Compliant: Yes |Analog Devices AD8639ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$4.0500 / $6.7000 | Buy Now |
DISTI #
505-AD8639ARZ-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12128 In Stock |
|
$3.2508 / $6.4800 | Buy Now |
DISTI #
584-AD8639ARZ
|
Mouser Electronics | Precision Amplifiers 16V Dual Auto-Zero, Rail-to-Rail Output, Precision Amplifier RoHS: Compliant | 4612 |
|
$3.3100 / $6.4600 | Buy Now |
|
Analog Devices Inc | Dual 16 V Auto-Zero Cmos Amp Min Qty: 1 Package Multiple: 98 | 2647 |
|
$2.2300 / $6.4800 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 23UV OFFSET-MAX, CMOS, PDSO8 | 8 |
|
$3.6450 / $7.2900 | Buy Now |
DISTI #
AD8639ARZ
|
TME | IC: operational amplifier, 1.5MHz, Ch: 2, SO8, ±2.5÷8VDC,5÷16VDC Min Qty: 1 | 0 |
|
$3.9900 / $5.3900 | RFQ |
|
Ameya Holding Limited | IC: operational amplifier, 1.5MHz, Channels: 2, SO8, Package: tube | 2428 |
|
RFQ | |
|
ComSIT USA | Operational Amplifier, 2 Func, 23uV Offset-Max, CMOS, PDSO8 RoHS: Compliant | Europe - 70 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8639ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8639ARZ
Analog Devices Inc
16V Dual Auto-Zero, Rail-to-Rail Output, Precision Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000105 µA | |
Bias Current-Max (IIB) @25C | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 133 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 23 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 3.4 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1350 | |
Voltage Gain-Min | 891000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8639ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8639ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8639ARZ | DUAL OP-AMP, 23 uV OFFSET-MAX, 1.35 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8639ARZ vs AD8639ARZ |
AD8639ARZ-REEL7 | 16V Dual Auto-Zero, Rail-to-Rail Output, Precision Amplifier | Analog Devices Inc | AD8639ARZ vs AD8639ARZ-REEL7 |
AD8639ARZ-REEL | 16V Dual Auto-Zero, Rail-to-Rail Output, Precision Amplifier | Analog Devices Inc | AD8639ARZ vs AD8639ARZ-REEL |