-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Rail-to-Rail Output Precision Single JFET Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8641ARZ | Analog Devices | LOW POWER/IBIAS, R-R PRECISION | |
AD8641ARZ-REEL7 | Analog Devices | LOW POWER/IBIAS, R-R PRECISION |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7706
|
Newark | Op-Amp, 3.5Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:3.5Mhz, Supply Voltage Range:5V To 26V, ± 2.5V To ± 13V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Product Range:- Rohs Compliant: Yes |Analog Devices AD8641ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$4.0500 / $5.7800 | Buy Now |
DISTI #
505-AD8641ARZ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1360 In Stock |
|
$2.7125 / $7.0300 | Buy Now |
DISTI #
584-AD8641ARZ
|
Mouser Electronics | Precision Amplifiers LOW POWER/IBIAS, R-R PRECISION JFET AMP RoHS: Compliant | 1044 |
|
$2.7100 / $6.2500 | Buy Now |
|
Analog Devices Inc | LOW POWER/IBIAS, R-R PRECISION Package Multiple: 98 | 1154 |
|
$2.7125 / $7.0300 | Buy Now |
|
Rochester Electronics | AD8641 - Low Power, Rail-To-Rail Output, Precision JFET Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 196 |
|
$2.6900 / $3.1600 | Buy Now |
DISTI #
AD8641ARZ
|
TME | IC: operational amplifier, 3MHz, Ch: 1, SO8, ±2.5÷13VDC,5÷26VDC Min Qty: 1 | 0 |
|
$3.5000 / $4.8900 | RFQ |
DISTI #
C1S103101035723
|
Chip1Stop | OP Amp Single GP R-R O/P ±13V/26V 8-Pin SOIC N RoHS: Compliant pbFree: Yes | 218 |
|
$2.9550 | Buy Now |
DISTI #
C1S103100187418
|
Chip1Stop | OP Amp Single GP R-R O/P ±13V/26V 8-Pin SOIC N RoHS: Compliant pbFree: Yes Container: Tube | 185 |
|
$2.8900 / $3.7500 | Buy Now |
DISTI #
C1S103100528086
|
Chip1Stop | OP Amp Single GP R-R O/P ±13V/26V 8-Pin SOIC N RoHS: Compliant pbFree: Yes | 160 |
|
$2.9220 / $4.2890 | Buy Now |
|
Win Source Electronics | IC OPAMP JFET 3.5MHZ RRO 8SOIC | 31100 |
|
$2.0730 / $3.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8641ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8641ARZ
Analog Devices Inc
Low Power, Rail-to-Rail Output Precision Single JFET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00026 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 107 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.65 V | |
Neg Supply Voltage-Nom (Vsup) | -13 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 0.33 mA | |
Supply Voltage Limit-Max | 13.65 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8641ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8641ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8641ARZ | OP-AMP, 1500 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8641ARZ vs AD8641ARZ |
AD8641ARZ-REEL7 | Low Power, Rail-to-Rail Output Precision Single JFET Op Amp | Analog Devices Inc | AD8641ARZ vs AD8641ARZ-REEL7 |
AD8641ARZ-REEL7 | OP-AMP, 1500 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8641ARZ vs AD8641ARZ-REEL7 |
AD8641ARZ-REEL | OP-AMP, 1500uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Analog Devices Inc | AD8641ARZ vs AD8641ARZ-REEL |