Part Details for AD8642ARZ-REEL7 by Analog Devices Inc
Results Overview of AD8642ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8642ARZ-REEL7 Information
AD8642ARZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8642ARZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK7712
|
Newark | Op-Amp, 3.5Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:3.5Mhz, Supply Voltage Range:5V To 26V, ± 2.5V To ± 13V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Product Range:- Rohs Compliant: Yes |Analog Devices AD8642ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 421 |
|
$3.9600 / $8.9800 | Buy Now |
|
|
Analog Devices Inc | DUAL LOW POWER/IBIAS, R-R JFET Min Qty: 1 Package Multiple: 1000 | 567 |
|
$3.9625 / $8.9800 | Buy Now |
|
|
Karl Kruse GmbH & Co KG | IC OPAMP JFET 3.5MHZ RRO 8SOIC | 234 |
|
RFQ | |
|
|
Chip Stock | OpAmpDualPrecisionAmplifierR-RO/P±13V/26V8-PinSOICNT/R | 34490 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP JFET 3.5MHZ RRO 8SOIC | 18910 |
|
$2.0140 / $2.6013 | Buy Now |
US Tariff Estimator: AD8642ARZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8642ARZ-REEL7
AD8642ARZ-REEL7 Part Data Attributes
|
|
AD8642ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8642ARZ-REEL7
Analog Devices Inc
Low Power, Rail-to-Rail Output, Precision Dual JFET Op Amp
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | SOIC | |
| Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.00026 µA | |
| Bias Current-Max (IIB) @25C | 0.000001 µA | |
| Common-mode Reject Ratio-Min | 90 dB | |
| Common-mode Reject Ratio-Nom | 107 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Low-Bias | YES | |
| Low-Offset | NO | |
| Micropower | YES | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -13.65 V | |
| Neg Supply Voltage-Nom (Vsup) | -13 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR, 7 INCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Slew Rate-Nom | 3 V/us | |
| Supply Current-Max | 0.66 mA | |
| Supply Voltage Limit-Max | 13.65 V | |
| Supply Voltage-Nom (Vsup) | 13 V | |
| Surface Mount | YES | |
| Technology | JFET | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3500 | |
| Voltage Gain-Min | 80000 | |
| Wideband | NO | |
| Width | 3.9 mm |
Alternate Parts for AD8642ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD8642ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8642ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8642ARZ | Analog Devices Inc | $3.5148 | Low Power, Rail-to-Rail Output, Precision Dual JFET Op Amp | AD8642ARZ-REEL7 vs AD8642ARZ |
| AD8642ARZ-REEL | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 1500 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD8642ARZ-REEL7 vs AD8642ARZ-REEL |
AD8642ARZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8642ARZ-REEL7 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing the distance between the device and the decoupling capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum of 10nF decoupling capacitors, and keep the input and output impedance matched. Also, avoid using long input traces and minimize the distance between the device and the decoupling capacitors.
-
The maximum power dissipation of the AD8642ARZ-REEL7 is 1.4W. However, this can be affected by the operating temperature, supply voltage, and output current. It's essential to calculate the power dissipation based on the specific application requirements.
-
The AD8642ARZ-REEL7 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to consider the thermal management and heat dissipation in the system design.
-
Common issues with the AD8642ARZ-REEL7 include oscillations, distortion, and noise. To troubleshoot, check the PCB layout, decoupling, and compensation network. Also, verify the input and output impedance matching, and ensure the device is operated within the recommended specifications.