-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18 V Operational Amplifier (Quad)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9786
|
Newark | Op-Amp, 5.5Mhz, -20 To 85Deg C, Nsoic-14, No. Of Channels:4Channels, Gain Bandwidth Product:5.5Mhz, Supply Voltage Range:5V To 18V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Input Offset Voltage:1Mvrohs Compliant: Yes |Analog Devices AD8644ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.1900 / $8.9600 | Buy Now |
DISTI #
AD8644ARZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
346 In Stock |
|
$5.1131 / $9.0100 | Buy Now |
DISTI #
584-AD8644ARZ
|
Mouser Electronics | Precision Amplifiers QUAD 18V LCD DRIVER RoHS: Compliant | 178 |
|
$5.1100 / $9.0000 | Buy Now |
|
Analog Devices Inc | QUAD 18V LCD DRIVER Min Qty: 1 Package Multiple: 56 | 70 |
|
$3.5100 / $9.0100 | Buy Now |
|
Rochester Electronics | AD8644 - 18V Quad Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 469 |
|
$4.6500 / $5.4700 | Buy Now |
|
ComSIT USA | QUAD +18 V OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 RoHS: Compliant | Europe - 51 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8644ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8644ARZ
Analog Devices Inc
18 V Operational Amplifier (Quad)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 7.5 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8644ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8644ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8644AR-REEL7 | QUAD OP-AMP, 3000 uV OFFSET-MAX, 5.5 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14 | Rochester Electronics LLC | AD8644ARZ vs AD8644AR-REEL7 |
AD8644AR | IC QUAD OP-AMP, 3000 uV OFFSET-MAX, 5.5 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8644ARZ vs AD8644AR |
AD8644ARZ-REEL7 | 18 V Operational Amplifier (Quad) | Analog Devices Inc | AD8644ARZ vs AD8644ARZ-REEL7 |