-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7727
|
Newark | Op-Amp, 50Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:50Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:100Μv Rohs Compliant: Yes |Analog Devices AD8651ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$3.6500 / $5.0500 | Buy Now |
DISTI #
AD8651ARZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1310 In Stock |
|
$2.2299 / $4.4400 | Buy Now |
DISTI #
584-AD8651ARZ
|
Mouser Electronics | Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP RoHS: Compliant | 1500 |
|
$2.2200 / $4.4400 | Buy Now |
DISTI #
V36:1790_06215660
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube Min Qty: 294 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2317 | Americas - 461 |
|
$2.1340 / $3.0740 | Buy Now |
DISTI #
V99:2348_06215660
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2410 | Americas - 204 |
|
$2.2280 / $4.3810 | Buy Now |
DISTI #
E54:1762_00113535
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2410 | Europe - 21 |
|
$2.1340 / $4.3680 | Buy Now |
|
Analog Devices Inc | SINGLE, PRECISION CMOS RAIL-RA Min Qty: 1 Package Multiple: 98 | 262 |
|
$1.4600 / $4.4400 | Buy Now |
DISTI #
68493762
|
Verical | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube Min Qty: 294 Package Multiple: 98 Date Code: 2317 | Americas - 392 |
|
$2.1340 / $3.0740 | Buy Now |
DISTI #
79368583
|
Verical | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube Min Qty: 3 Package Multiple: 1 Date Code: 2410 | Americas - 204 |
|
$2.2280 / $4.3810 | Buy Now |
DISTI #
79375008
|
Verical | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube Min Qty: 3 Package Multiple: 1 Date Code: 2410 | Americas - 21 |
|
$2.1340 / $4.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8651ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8651ARZ
Analog Devices Inc
50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1700 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 41 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 56000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8651ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8651ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8651AR-REEL | IC OP-AMP, 1700 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8651ARZ vs AD8651AR-REEL |
AD8651AR | IC OP-AMP, 1700 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8651ARZ vs AD8651AR |
AD8651ARZ-REEL | 50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp | Analog Devices Inc | AD8651ARZ vs AD8651ARZ-REEL |
AD8651ARZ-REEL7 | 50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp | Analog Devices Inc | AD8651ARZ vs AD8651ARZ-REEL7 |