Datasheets
AD8651ARZ by:

50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp

Part Details for AD8651ARZ by Analog Devices Inc

Overview of AD8651ARZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD8651ARZ

Part # Distributor Description Stock Price Buy
DISTI # 60AK7727
Newark Op-Amp, 50Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:50Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:100Μv Rohs Compliant: Yes |Analog Devices AD8651ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 147
  • 1 $5.0500
  • 10 $4.5800
  • 25 $4.3300
  • 50 $4.0800
  • 196 $3.8300
  • 294 $3.7500
  • 588 $3.6500
$3.6500 / $5.0500 Buy Now
DISTI # AD8651ARZ-ND
DigiKey IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 1310
In Stock
  • 1 $4.4400
  • 10 $3.9900
  • 98 $3.2694
  • 294 $3.1017
  • 588 $2.7832
  • 1,078 $2.3472
  • 2,548 $2.2299
$2.2299 / $4.4400 Buy Now
DISTI # 584-AD8651ARZ
Mouser Electronics Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP RoHS: Compliant 1500
  • 1 $4.4400
  • 10 $3.9900
  • 98 $3.2600
  • 294 $3.1000
  • 588 $2.7800
  • 1,078 $2.3400
  • 2,548 $2.2200
$2.2200 / $4.4400 Buy Now
DISTI # V36:1790_06215660
Arrow Electronics Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube Min Qty: 294 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2317 Americas - 461
  • 294 $3.0740
  • 588 $2.7620
  • 1,078 $2.2850
  • 2,548 $2.2130
  • 5,096 $2.1340
$2.1340 / $3.0740 Buy Now
DISTI # V99:2348_06215660
Arrow Electronics Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2410 Americas - 204
  • 1 $4.3810
  • 10 $3.8640
  • 98 $3.1730
  • 294 $3.0720
  • 588 $2.7470
  • 1,078 $2.2280
$2.2280 / $4.3810 Buy Now
DISTI # E54:1762_00113535
Arrow Electronics Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2410 Europe - 21
  • 1 $4.3680
  • 10 $3.8530
  • 98 $3.1660
  • 294 $3.0660
  • 588 $2.7420
  • 1,078 $2.2160
  • 2,548 $2.2130
  • 5,096 $2.1340
$2.1340 / $4.3680 Buy Now
Analog Devices Inc SINGLE, PRECISION CMOS RAIL-RA Min Qty: 1 Package Multiple: 98 262
  • 1 $4.4400
  • 10 $3.9900
  • 1,000 $1.4600
$1.4600 / $4.4400 Buy Now
DISTI # 68493762
Verical Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube Min Qty: 294 Package Multiple: 98 Date Code: 2317 Americas - 392
  • 294 $3.0740
  • 588 $2.7620
  • 1,078 $2.2850
  • 2,548 $2.2130
  • 5,096 $2.1340
$2.1340 / $3.0740 Buy Now
DISTI # 79368583
Verical Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube Min Qty: 3 Package Multiple: 1 Date Code: 2410 Americas - 204
  • 3 $4.3810
  • 10 $3.8640
  • 98 $3.1730
  • 294 $3.0720
  • 588 $2.7470
  • 1,078 $2.2280
$2.2280 / $4.3810 Buy Now
DISTI # 79375008
Verical Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube Min Qty: 3 Package Multiple: 1 Date Code: 2410 Americas - 21
  • 3 $4.3680
  • 10 $3.8530
  • 98 $3.1660
  • 294 $3.0660
  • 588 $2.7420
  • 1,078 $2.2160
  • 2,548 $2.2130
  • 5,096 $2.1340
$2.1340 / $4.3680 Buy Now
Bristol Electronics   99
RFQ
Bristol Electronics   70
RFQ
Rochester Electronics AD8651 - Operational Amplifier, 1700uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 130
  • 1 $2.4200
  • 25 $2.3700
  • 100 $2.2800
  • 500 $2.1800
  • 1,000 $2.0600
$2.0600 / $2.4200 Buy Now
Ameya Holding Limited IC OPAMP VFB 50MHZ RRO 8SOIC 262
RFQ
Ameya Holding Limited   Min Qty: 5 2
  • 5 $4.7189
$4.7189 Buy Now
DISTI # AD8651ARZ
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 147
  • 1 $2.4900
  • 10 $2.4200
  • 25 $2.3200
  • 100 $2.2500
  • 294 $2.2500
$2.2500 / $2.4900 Buy Now
Chip1Cloud IC OPAMP VFB 50MHZ RRO 8SOIC 1800
RFQ
DISTI # C1S103100187454
Chip1Stop OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube 54
  • 1 $2.3800
  • 10 $1.7800
  • 50 $1.6300
$1.6300 / $2.3800 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 273
  • 1 $2.6900
  • 100 $2.0200
  • 1,000 $1.7500
$1.7500 / $2.6900 Buy Now
DISTI # 4020043
element14 Asia-Pacific OP-AMP, 50MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Each 195
  • 1 $4.6803
  • 10 $4.2086
  • 98 $3.4347
  • 196 $3.3536
  • 294 $3.2652
  • 588 $2.9335
  • 2,548 $2.3365
  • 5,096 $2.2554
$2.2554 / $4.6803 Buy Now
DISTI # 4020043
Farnell OP-AMP, 50MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each 147
  • 1 $4.3855
  • 10 $3.9369
  • 98 $3.2268
  • 196 $3.1521
  • 294 $3.0648
  • 588 $2.7534
  • 2,548 $2.2052
  • 5,096 $2.1429
$2.1429 / $4.3855 Buy Now
GlobX GmbH Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ 2275
RFQ

Part Details for AD8651ARZ

AD8651ARZ CAD Models

AD8651ARZ Part Data Attributes:

AD8651ARZ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8651ARZ Analog Devices Inc 50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Manufacturer Package Code R-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0006 µA
Bias Current-Max (IIB) @25C 0.00001 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 1700 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 41 V/us
Supply Current-Max 15 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 50000
Voltage Gain-Min 56000
Wideband NO
Width 3.9 mm

Alternate Parts for AD8651ARZ

This table gives cross-reference parts and alternative options found for AD8651ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8651ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8651AR-REEL IC OP-AMP, 1700 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier Analog Devices Inc AD8651ARZ vs AD8651AR-REEL
AD8651AR IC OP-AMP, 1700 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier Analog Devices Inc AD8651ARZ vs AD8651AR
AD8651ARZ-REEL 50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp Analog Devices Inc AD8651ARZ vs AD8651ARZ-REEL
AD8651ARZ-REEL7 50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp Analog Devices Inc AD8651ARZ vs AD8651ARZ-REEL7
Part Number Description Manufacturer Compare
AD8651AR IC OP-AMP, 1700 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier Analog Devices Inc AD8651ARZ vs AD8651AR
AD8651AR-REEL IC OP-AMP, 1700 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier Analog Devices Inc AD8651ARZ vs AD8651AR-REEL
AD8651ARZ-REEL 50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp Analog Devices Inc AD8651ARZ vs AD8651ARZ-REEL
AD8651ARZ-REEL7 50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp Analog Devices Inc AD8651ARZ vs AD8651ARZ-REEL7

AD8651ARZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8651ARZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8651ARZ by Analog Devices Inc

  • Please alert me when AD8651ARZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8651ARZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8651ARZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8651ARZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8651ARZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8651ARZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: