Amplifier Circuits
AD8655ARZ
Analog Devices Inc
Description: Low Noise, Precision CMOS Amplifier

Overview of AD8655ARZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD8655ARZ-REEL7 Analog Devices Low Noise, R-R out, DigiTrim C
AD8655ARZ-REEL Analog Devices Low Noise, R-R out, DigiTrim C
AD8655ARZ Analog Devices Low Noise, R-R out, DigiTrim C

Price & Stock for AD8655ARZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK7736
Newark Op-Amp, 28Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:28Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:50µv Rohs Compliant: Yes |Analog Devices AD8655ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 150
  • 1 $2.9200
  • 10 $2.6200
  • 196 $2.1000
  • 588 $1.9700
$1.9700 / $2.9200 Buy Now
DISTI # 505-AD8655ARZ-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 1790
In Stock
  • 1 $3.8800
  • 10 $2.5500
  • 25 $2.2044
  • 100 $1.8160
  • 250 $1.6271
  • 500 $1.5119
  • 1,000 $1.4161
  • 2,500 $1.3139
  • 5,000 $1.2517
$1.2517 / $3.8800 Buy Now
DISTI # 584-AD8655ARZ
Mouser Electronics Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp RoHS: Compliant 1400
  • 1 $3.3500
  • 10 $2.2100
  • 98 $1.6200
  • 294 $1.5100
$1.5100 / $3.3500 Buy Now
Analog Devices Inc Low Noise, R-R out, DigiTrim C Package Multiple: 98 358
  • 1 $3.8800
  • 10 $2.5500
  • 25 $2.2044
  • 100 $1.8160
  • 250 $1.6271
  • 500 $1.5119
  • 1,000 $1.4161
  • 2,500 $1.3139
  • 5,000 $1.2517
$1.2517 / $3.8800 Buy Now
Onlinecomponents.com   RoHS: Compliant 1 In Stock
  • 1 $8.3200
  • 10 $5.1500
  • 50 $2.5100
  • 100 $1.2300
  • 500 $1.1700
$1.1700 / $8.3200 Buy Now
DISTI # 82088513
Verical Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2351 Americas - 212
  • 4 $2.6478
$2.6478 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 1 FUNC, 550UV OFFSET-MAX, CMOS, PDSO8 172
  • 1 $3.8600
  • 72 $1.9300
  • 156 $1.7853
$1.7853 / $3.8600 Buy Now
DISTI # C1S103100199857
Chip1Stop OP Amp Single Volt Fdbk R-R I/O 5.5V Automotive 8-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube 127
  • 1 $3.0800
  • 10 $2.0300
  • 50 $2.0200
  • 100 $1.4900
$1.4900 / $3.0800 Buy Now
Flip Electronics Stock, ship today 196
RFQ
Win Source Electronics Low Noise, Precision CMOS Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC 1220
  • 14 $3.6810
  • 34 $3.0200
  • 52 $2.9260
  • 71 $2.8320
  • 92 $2.7370
  • 123 $2.4540
$2.4540 / $3.6810 Buy Now

CAD Models for AD8655ARZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8655ARZ by Analog Devices Inc

AD8655ARZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
LEAD FREE, MS-012AA, SOIC-8
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0005 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Voltage-Max
550 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
YES
Low-Offset
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
11 V/us
Supply Current-Max
5.3 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
28000
Voltage Gain-Min
90000
Width
3.9 mm
Want to compare parts?
  1. AD8655ARZ
    Analog Devices Inc
    Low Noise, Precision CMOS Amplifier
    VS

Alternate Parts for AD8655ARZ

This table gives cross-reference parts and alternative options found for AD8655ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8655ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8655ARZ-REEL Low Noise, Precision CMOS Amplifier Analog Devices Inc AD8655ARZ vs AD8655ARZ-REEL
Part Number Description Manufacturer Compare
AD8655ARZ-REEL Low Noise, Precision CMOS Amplifier Analog Devices Inc AD8655ARZ vs AD8655ARZ-REEL

Related Parts for AD8655ARZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8655ARZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8655ARZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8655ARZ would you like to use for your alert(s)?
  • Please alert me when AD8655ARZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8655ARZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8655ARZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8655ARZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8655ARZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8655ARZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: