Part Details for AD8656WARMZ-REEL by Analog Devices Inc
Overview of AD8656WARMZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8656WARMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8656WARMZ-REELCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2562 In Stock |
|
$2.9956 / $5.9700 | Buy Now |
DISTI #
584-AD8656WARMZ-R
|
Mouser Electronics | Precision Amplifiers 2X, Lw Noise, Prcsn, RRIO, 5V Op Amp RoHS: Compliant | 2866 |
|
$2.9800 / $5.7400 | Buy Now |
|
Analog Devices Inc | 2X, Lw Noise, Prcsn, RRIO, 5V Min Qty: 1 Package Multiple: 3000 | 3513 |
|
$2.9956 / $5.9700 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Rochester Electronics | Operational Amplifier, 550uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1579 |
|
$2.7600 / $3.2500 | Buy Now |
DISTI #
2462113
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4861 / $2.3602 | Buy Now |
DISTI #
4307992
|
Farnell | OP-AMP, 28MHZ, -40 TO 125DEG C, MSOP-8 RoHS: Compliant Min Qty: 3000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$2.9721 | Buy Now |
Part Details for AD8656WARMZ-REEL
AD8656WARMZ-REEL CAD Models
AD8656WARMZ-REEL Part Data Attributes
|
AD8656WARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8656WARMZ-REEL
Analog Devices Inc
Low Noise, Precision CMOS Dual Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 550 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 11 V/us | |
Supply Current-Max | 10.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 28000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for AD8656WARMZ-REEL
This table gives cross-reference parts and alternative options found for AD8656WARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8656WARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8656ARMZ | Low Noise, Precision CMOS Dual Amplifier | Analog Devices Inc | AD8656WARMZ-REEL vs AD8656ARMZ |
AD8656ARMZ-REEL | Low Noise, Precision CMOS Dual Amplifier | Analog Devices Inc | AD8656WARMZ-REEL vs AD8656ARMZ-REEL |
AD8656ARMZ-R2 | IC DUAL OP-AMP, 550 uV OFFSET-MAX, 28 MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8656WARMZ-REEL vs AD8656ARMZ-R2 |