Part Details for AD8661ACPZ-REEL7 by Analog Devices Inc
Results Overview of AD8661ACPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8661ACPZ-REEL7 Information
AD8661ACPZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8661ACPZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AK2167
|
Newark | Op-Amp, 4Mhz, 85Deg C, Lfcsp-Ep-8 Rohs Compliant: Yes |Analog Devices AD8661ACPZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2035 |
|
$1.8200 / $4.8700 | Buy Now |
|
|
Analog Devices Inc | 16V Single DigiTrim Precision Min Qty: 1 Package Multiple: 1500 | 282 |
|
$1.2700 / $4.8700 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 399 |
|
$1.4400 / $1.8000 | Buy Now |
|
|
Chip Stock | ROHS3CompliantEAR99AD8661Tape&, Reel(TR)opampbuffercircuit3mm0.00005muA3muV4000kHz | 7970 |
|
RFQ |
US Tariff Estimator: AD8661ACPZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8661ACPZ-REEL7
AD8661ACPZ-REEL7 Part Data Attributes
|
|
AD8661ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8661ACPZ-REEL7
Analog Devices Inc
16V High Performance CMOS R/R Op Amp
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Package Description | 3 X 3 Mm, Lead Free, Lfcsp-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | CP-8-13 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00005 µA | |
| Bias Current-Max (IIB) @25C | 0.000001 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | S-XDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.9 Mm | |
| Slew Rate-Nom | 3.5 V/Us | |
| Supply Current-Max | 1.9 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for AD8661ACPZ-REEL7
This table gives cross-reference parts and alternative options found for AD8661ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8661ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8661ACPZ-REEL | Analog Devices Inc | Check for Price | OP-AMP, 2000uV OFFSET-MAX, 4MHz BAND WIDTH, DSO8, 3 X 3 MM, LEAD FREE, LFCSP-8 | AD8661ACPZ-REEL7 vs AD8661ACPZ-REEL |
| AD8661ACPZ-R2 | Rochester Electronics LLC | Check for Price | OP-AMP, 2000 uV OFFSET-MAX, 4 MHz BAND WIDTH, DSO8, 3 X 3 MM, LEAD FREE, LFCSP-8 | AD8661ACPZ-REEL7 vs AD8661ACPZ-R2 |
| AD8661ACPZ-R2 | Analog Devices Inc | Check for Price | 16V High Performance CMOS R/R Op Amp | AD8661ACPZ-REEL7 vs AD8661ACPZ-R2 |
| AD8661ACPZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 2000 uV OFFSET-MAX, 4 MHz BAND WIDTH, DSO8, 3 X 3 MM, LEAD FREE, LFCSP-8 | AD8661ACPZ-REEL7 vs AD8661ACPZ-REEL7 |
AD8661ACPZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8661 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing noise coupling. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The AD8661 requires a dual supply voltage (±5V to ±15V) and a bias voltage (VCC) of 5V. Ensure that the bias voltage is stable and noise-free, and that the input and output voltages are within the recommended operating range.
-
The AD8661 can handle input voltages up to ±10V, but it's recommended to keep the input voltage within ±5V to ensure optimal performance and prevent damage to the device.
-
To reduce noise and oscillations, use a low-pass filter at the input, keep the input and output traces short and symmetrical, and use a decoupling capacitor (e.g., 10nF) between the supply pins and ground.
-
The typical settling time of the AD8661 is around 2.5μs to 0.1% of the final value, but this can vary depending on the specific application and operating conditions.