Part Details for AD8667ARMZ-R2 by Rochester Electronics LLC
Results Overview of AD8667ARMZ-R2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8667ARMZ-R2 Information
AD8667ARMZ-R2 by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for AD8667ARMZ-R2
AD8667ARMZ-R2 CAD Models
AD8667ARMZ-R2 Part Data Attributes
|
|
AD8667ARMZ-R2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8667ARMZ-R2
Rochester Electronics LLC
OP-AMP, 450 uV OFFSET-MAX, 0.52 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.000105 µA | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Input Offset Voltage-Max | 450 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 0.26 V/Us | |
| Supply Voltage Limit-Max | 9 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 520 | |
| Width | 3 Mm |
Alternate Parts for AD8667ARMZ-R2
This table gives cross-reference parts and alternative options found for AD8667ARMZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8667ARMZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8539ARMZ-REEL | Analog Devices Inc | $2.7058 | Low Power, Precision, Auto-Zero Op Amp | AD8667ARMZ-R2 vs AD8539ARMZ-REEL |
| AD8667ARZ | Analog Devices Inc | $3.1170 | Dual, Low Noise, Precision 16 V CMOS R-R Dual Amplifiers | AD8667ARMZ-R2 vs AD8667ARZ |
| AD8667ARZ-REEL7 | Analog Devices Inc | $3.2277 | Dual, Low Noise, Precision 16 V CMOS R-R Dual Amplifiers | AD8667ARMZ-R2 vs AD8667ARZ-REEL7 |
| AD8667ARMZ-REEL | Analog Devices Inc | $3.2710 | Dual, Low Noise, Precision 16 V CMOS R-R Dual Amplifiers | AD8667ARMZ-R2 vs AD8667ARMZ-REEL |
| AD8539ARZ-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 30 uV OFFSET-MAX, 0.43 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD8667ARMZ-R2 vs AD8539ARZ-REEL |
| AD8539ARMZ-R2 | Analog Devices Inc | Check for Price | IC OP-AMP, 30 uV OFFSET-MAX, 0.43 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier | AD8667ARMZ-R2 vs AD8539ARMZ-R2 |
| AD8667ARZ | Rochester Electronics LLC | Check for Price | OP-AMP, 450 uV OFFSET-MAX, 0.52 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD8667ARMZ-R2 vs AD8667ARZ |
| AD8667ARZ-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 450 uV OFFSET-MAX, 0.52 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD8667ARMZ-R2 vs AD8667ARZ-REEL |
| AD8539ARZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 30 uV OFFSET-MAX, 0.43 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD8667ARMZ-R2 vs AD8539ARZ-REEL7 |
| AD8667ARMZ-R2 | Analog Devices Inc | Check for Price | IC OP-AMP, 450 uV OFFSET-MAX, 0.52 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier | AD8667ARMZ-R2 vs AD8667ARMZ-R2 |