-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Low Noise, Precision 16 V CMOS R-R Dual Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7754
|
Newark | Op-Amp, 600Khz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:600Khz, Supply Voltage Range:5V To 16V, ± 2.5V To ± 8V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices AD8667ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$4.0500 / $5.7900 | Buy Now |
DISTI #
AD8667ARZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1753 In Stock |
|
$2.7941 / $5.5700 | Buy Now |
DISTI #
584-AD8667ARZ
|
Mouser Electronics | Precision Amplifiers Dual, Low Noise, Precision 16 V CMOS R-R Dual Amplifiers RoHS: Compliant | 1521 |
|
$2.7900 / $5.5700 | Buy Now |
DISTI #
E54:1762_00108920
|
Arrow Electronics | Op Amp Dual GP R-R O/P 16V 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2253 | Europe - 16 |
|
$2.5360 / $3.7170 | Buy Now |
DISTI #
66213517
|
Verical | Op Amp Dual GP R-R O/P 16V 8-Pin SOIC N Tube Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 16 |
|
$2.5360 / $3.7170 | Buy Now |
|
Quest Components | 4 |
|
$3.7200 / $5.5800 | Buy Now | |
|
Rochester Electronics | AD8667 - Operational Amplifier, 450uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$2.5800 / $3.0300 | Buy Now |
DISTI #
AD8667ARZ
|
TME | IC: operational amplifier, 540kHz, Ch: 2, SO8, ±5÷16VDC, tube Min Qty: 1 | 0 |
|
$3.0100 / $4.0600 | RFQ |
|
ComSIT USA | 16 V, 250 UA, DUAL PRECISION, CMOS, RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 450uV Offset-Max, CMOS, PDSO8 RoHS: Compliant | Europe - 84 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 540KHZ RRO 8SOIC | 34700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8667ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8667ARZ
Analog Devices Inc
Dual, Low Noise, Precision 16 V CMOS R-R Dual Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000105 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.26 V/us | |
Supply Current-Max | 0.65 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 520 | |
Voltage Gain-Min | 200000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8667ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8667ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8667ARZ-REEL | Dual, Low Noise, Precision 16 V CMOS R-R Dual Amplifiers | Analog Devices Inc | AD8667ARZ vs AD8667ARZ-REEL |
AD8667ARZ-REEL7 | OP-AMP, 450uV OFFSET-MAX, 0.52MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8667ARZ vs AD8667ARZ-REEL7 |
AD8667ARZ-REEL | OP-AMP, 450 uV OFFSET-MAX, 0.52 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8667ARZ vs AD8667ARZ-REEL |