There are no models available for this part yet.
Overview of AD8671ARZ-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8671ARZ-REEL7 | Analog Devices | SINGLE PRECISION LOW NOISE BIP | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8671ARZ | Analog Devices | SINGLE PRECISION LOW NOISE BIP |
CAD Models for AD8671ARZ-REEL7 by Rochester Electronics LLC
Part Data Attributes for AD8671ARZ-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.04 µA
|
Common-mode Reject Ratio-Nom
|
120 dB
|
Input Offset Voltage-Max
|
125 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
4 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
10000
|
Width
|
3.9 mm
|
Alternate Parts for AD8671ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD8671ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8671ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8671ARZ-REEL7 | Precision Low Noise, Low Input Bias Current, Single Op Amp | Analog Devices Inc | AD8671ARZ-REEL7 vs AD8671ARZ-REEL7 |
AD8671AR | OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8671ARZ-REEL7 vs AD8671AR |
AD8671AR-REEL | IC OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8671ARZ-REEL7 vs AD8671AR-REEL |
AD8671ARZ | OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8671ARZ-REEL7 vs AD8671ARZ |
AD8671ARZ-REEL | Precision Low Noise, Low Input Bias Current, Single Op Amp | Analog Devices Inc | AD8671ARZ-REEL7 vs AD8671ARZ-REEL |
Related Parts for AD8671ARZ-REEL7
-
AD8671ARZ-REELOperational Amplifiers
-
HD6417615ARFVMicrocontrollers
-
ADUM1402ARWZOther Analog ICs
-
SI-8050SSSwitching Regulator or Controllers
-
AD9048JQAnalog to Digital Converters
-
DG408DQ-T1-E3Multiplexers or Switches
-
FDH055N15APower Field-Effect Transistors
-
TPS2052BDRPower Management Circuits
-
ISP772TPeripheral Drivers