Part Details for AD8672ARZ-REEL by Analog Devices Inc
Overview of AD8672ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8672ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7764
|
Newark | Op-Amp, 10Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8672ARZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1567 |
|
$3.5400 / $6.7000 | Buy Now |
DISTI #
505-AD8672ARZ-REELCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1574 In Stock |
|
$3.2374 / $6.4500 | Buy Now |
DISTI #
584-AD8672ARZ-R
|
Mouser Electronics | Precision Amplifiers DUAL PRECISION LOW NOISE BIPOLAR AMP RoHS: Compliant | 0 |
|
$3.1900 / $6.1600 | Order Now |
DISTI #
V72:2272_06215839
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2217 Container: Cut Strips | Americas - 66 |
|
$3.0900 / $4.4120 | Buy Now |
|
Analog Devices Inc | DUAL PRECISION LOW NOISE BIPOL Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$3.2374 / $6.4500 | Buy Now |
DISTI #
31938553
|
Verical | Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$3.4429 | Buy Now |
DISTI #
62131878
|
Verical | Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC N T/R Min Qty: 2 Package Multiple: 1 Date Code: 2217 | Americas - 66 |
|
$3.0900 / $4.4120 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 2 CIRCUIT 8SOIC | 9920 |
|
RFQ | |
DISTI #
4020104
|
element14 Asia-Pacific | OP-AMP, 10MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1567 |
|
$3.4178 / $6.8135 | Buy Now |
DISTI #
4020104RL
|
element14 Asia-Pacific | OP-AMP, 10MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 10 Container: Reel | 1567 |
|
$3.4178 / $6.1255 | Buy Now |
Part Details for AD8672ARZ-REEL
AD8672ARZ-REEL CAD Models
AD8672ARZ-REEL Part Data Attributes:
|
AD8672ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8672ARZ-REEL
Analog Devices Inc
Precision Low Noise, Low Input Bias Current Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.012 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 8.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD8672ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8672ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8672ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8672ARZ-REEL7 | Precision Low Noise, Low Input Bias Current Dual Op Amp | Analog Devices Inc | AD8672ARZ-REEL vs AD8672ARZ-REEL7 |