-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Low Noise, Low Input Bias Current, Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7769
|
Newark | Op-Amp, 10Mhz, -40 To 85Deg C, Nsoic-14, No. Of Channels:4Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8674ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 602 |
|
$6.4800 / $11.4100 | Buy Now |
DISTI #
AD8674ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1773 In Stock |
|
$6.2312 / $10.9900 | Buy Now |
DISTI #
584-AD8674ARZ-R7
|
Mouser Electronics | Precision Amplifiers QUAD PRECISION LOW NOISE BIPOLAR AMP RoHS: Compliant | 6937 |
|
$6.2300 / $10.9700 | Buy Now |
DISTI #
V36:1790_06215851
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier ±15V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2351 | Americas - 2000 |
|
$5.9140 / $6.2090 | Buy Now |
DISTI #
V72:2272_06215851
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier ±15V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2216 Container: Cut Strips | Americas - 288 |
|
$6.2710 / $10.8400 | Buy Now |
|
Analog Devices Inc | QUAD PRECISION LOW NOISE BIPOL Min Qty: 1 Package Multiple: 1000 | 2355 |
|
$6.2312 / $10.9900 | Buy Now |
DISTI #
79023038
|
Verical | Op Amp Quad Low Noise Amplifier ±15V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2351 | Americas - 2000 |
|
$5.9140 / $6.2090 | Buy Now |
DISTI #
63266939
|
Verical | Op Amp Quad Low Noise Amplifier ±15V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2216 | Americas - 288 |
|
$6.2710 / $10.8400 | Buy Now |
|
Chip1Cloud | Precision, Very Low Noise, Low Input Bias Current Operational Amplifiers | 25 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 3nA Quad 10MHz SOIC-14 Operational Amplifier ROHS | 2940 |
|
$3.7023 / $5.0974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8674ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8674ARZ-REEL7
Analog Devices Inc
Precision Low Noise, Low Input Bias Current, Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.012 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 16.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8674ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8674ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8674AR | IC QUAD OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8674ARZ-REEL7 vs AD8674AR |
AD8674AR-REEL | IC QUAD OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8674ARZ-REEL7 vs AD8674AR-REEL |
AD8674AR-REEL7 | IC QUAD OP-AMP, 125 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8674ARZ-REEL7 vs AD8674AR-REEL7 |