-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36 V Precision, 2.8 nV/√Hz Rail-to-Rail Output Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7772
|
Newark | Opamp, 10Mhz, -40 To 125Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:10Μv Rohs Compliant: Yes |Analog Devices AD8675ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7500 / $4.2200 | Buy Now |
DISTI #
505-AD8675ARZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$2.0418 / $4.0700 | Buy Now |
DISTI #
584-AD8675ARZ
|
Mouser Electronics | Precision Amplifiers 36 V Precision, 2.8 nV/?Hz Rail-to-Rail Output Op Amp RoHS: Compliant | 6195 |
|
$2.0200 / $4.0700 | Buy Now |
|
Analog Devices Inc | 2.5nV R-R out Precision BP AMP Min Qty: 1 Package Multiple: 98 | 1 |
|
$1.3900 / $4.0700 | Buy Now |
|
Quest Components | OP-AMP, 240 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8 | 1 |
|
$100.0000 | Buy Now |
DISTI #
AD8675ARZ
|
TME | IC: operational amplifier, 10MHz, Ch: 1, SO8, ±5÷18VDC,10÷36VDC Min Qty: 1 | 0 |
|
$2.4900 / $3.8600 | RFQ |
|
CHIPMALL.COM LIMITED | 500pA Single 10MHz SOIC-8 Operational Amplifier ROHS | 721 |
|
$1.6027 / $2.4764 | Buy Now |
|
Chips Pulse Industry Limited | General Purpose 1 10V ~ 36V ±, 5V ~ 18V 10MHz 2.5 V/us SOIC-8_150mil General Purpose Amplifiers RoHS Purchase Online, Ship Immediately | 885 |
|
$1.4719 / $1.7823 | Buy Now |
DISTI #
4020114
|
element14 Asia-Pacific | OPERATIONAL AMPLIFIER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0918 / $4.2644 | Buy Now |
DISTI #
4020114
|
Farnell | OPERATIONAL AMPLIFIER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$2.0068 / $4.0260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8675ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8675ARZ
Analog Devices Inc
36 V Precision, 2.8 nV/√Hz Rail-to-Rail Output Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00045 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 240 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 3.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 700000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8675ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8675ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8675ARZ-REEL7 | OP-AMP, 240 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8675ARZ vs AD8675ARZ-REEL7 |
AD8675ARZ-REEL7 | 36 V Precision, 2.8 nV/√Hz Rail-to-Rail Output Op Amp | Analog Devices Inc | AD8675ARZ vs AD8675ARZ-REEL7 |