Part Details for AD8676BRZ by Analog Devices Inc
Results Overview of AD8676BRZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8676BRZ Information
AD8676BRZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8676BRZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9990
|
Newark | Op-Amp, 10Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Bias Current:2Na Rohs Compliant: Yes |Analog Devices AD8676BRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 237 |
|
$3.4600 / $8.0400 | Buy Now |
|
|
Analog Devices Inc | Dual 2.5nV RR out Precision BP Package Multiple: 98 | 753 |
|
$2.5100 / $8.0400 | Buy Now |
|
DISTI #
AD8676BRZ
|
TME | IC: operational amplifier, 10MHz, Ch: 2, SO8, ±5÷18VDC,10÷36VDC Min Qty: 1 | 0 |
|
$3.9500 / $5.3300 | RFQ |
|
DISTI #
AD8676BRZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 0 |
|
$3.8100 / $4.0900 | Buy Now |
|
|
Chip Stock | OpAmpDualPrecisionAmplifierR-RO/P±15V8-PinSOICNTube | 10910 |
|
RFQ | |
|
|
Win Source Electronics | Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N Tube / IC OPAMP GP 10MHZ RRO 8SOIC | 10000 |
|
$2.7429 / $3.5428 | Buy Now |
US Tariff Estimator: AD8676BRZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8676BRZ
AD8676BRZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8676BRZ Part Data Attributes
|
|
AD8676BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8676BRZ
Analog Devices Inc
Ultra Precision, 36 V, 2.8 nV/√Hz Dual RRO Op Amp
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0045 µA | |
| Bias Current-Max (IIB) @25C | 0.002 µA | |
| Common-mode Reject Ratio-Min | 107 Db | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 160 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 2.5 V/Us | |
| Supply Current-Max | 8.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 708000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for AD8676BRZ
This table gives cross-reference parts and alternative options found for AD8676BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8676BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8676BRZ-REEL7 | Analog Devices Inc | $4.1716 | Ultra Precision, 36 V, 2.8 nV/√Hz Dual RRO Op Amp | AD8676BRZ vs AD8676BRZ-REEL7 |
| AD8676BRZ-REEL | Analog Devices Inc | Check for Price | Ultra Precision, 36 V, 2.8 nV/√Hz Dual RRO Op Amp | AD8676BRZ vs AD8676BRZ-REEL |
AD8676BRZ Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the AD8676BRZ is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a unity-gain configuration, add a capacitor (typically 10nF to 100nF) between the output and the inverting input to compensate for the op-amp's internal capacitance and ensure a stable phase margin.
-
Use a star-grounding technique, where the analog and digital grounds are separated and connected at a single point. Keep the input and output traces short and away from noise sources, and use a ground plane to minimize electromagnetic interference (EMI).
-
The AD8676BRZ is specified to operate from -40°C to 125°C, but its performance may degrade at higher temperatures. For high-temperature applications, consider using a more temperature-stable op-amp or taking additional thermal management measures.
-
Use shielding, filtering, and decoupling to reduce noise and EMI. Add bypass capacitors (e.g., 10uF and 100nF) between the power supply pins and ground, and consider using a common-mode choke or ferrite bead to filter out high-frequency noise.