-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 3GSPS, JESD204B, Dual Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7801
|
Newark | Adc, 14Bit, 3Gsps, Bga-Ed-196, Resolution (Bits):14Bit, Sampling Rate:3Gsps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:950Mv, Supply Voltage Max:2.56Mv Rohs Compliant: Yes |Analog Devices AD9208BBPZ-3000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$2,013.0800 | Buy Now |
DISTI #
AD9208BBPZ-3000-ND
|
DigiKey | IC ADC 14BIT PIPELINED 196BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3 In Stock |
|
$1,935.6500 | Buy Now |
DISTI #
584-AD9208BBPZ-3000
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit, 3GSPS, JESD204B, Dual Analog-to-Digital Converter RoHS: Compliant | 0 |
|
$1,932.1500 | Order Now |
|
Ameya Holding Limited | 413 |
|
RFQ | ||
DISTI #
4017012
|
element14 Asia-Pacific | ADC, 14BIT, 3GSPS, BGA-ED-196 RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$2,067.9049 / $2,110.1039 | Buy Now |
DISTI #
4017012
|
Farnell | ADC, 14BIT, 3GSPS, BGA-ED-196 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 5 |
|
$1,943.3337 / $1,983.1205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9208BBPZ-3000
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9208BBPZ-3000
Analog Devices Inc
14-Bit, 3GSPS, JESD204B, Dual Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-196 | |
Pin Count | 196 | |
Manufacturer Package Code | BP-196-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.4 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-04-26 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.7 V | |
Analog Input Voltage-Min | -1.7 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B196 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.1282% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA196,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 3000 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.53 mm | |
Supply Voltage-Nom | 0.975 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |