-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit 40/65 MSPS IF Sampling Analog-To-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1459
|
Newark | Adc, 14Bit, 65Msps, Lqfp-48 Rohs Compliant: Yes |Analog Devices AD9244BSTZ-65 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$57.9900 / $65.5400 | Buy Now |
DISTI #
505-AD9244BSTZ-65-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
137 In Stock |
|
$55.3136 / $65.6600 | Buy Now |
DISTI #
584-AD9244BSTZ-65
|
Mouser Electronics | Analog to Digital Converters - ADC 14 BIT 40/65 MSPS ADC RoHS: Compliant | 95 |
|
$55.3000 / $65.6400 | Buy Now |
|
Analog Devices Inc | 14 BIT 40/65 MSPS ADC Min Qty: 1 Package Multiple: 1 | 1531 |
|
$36.5900 / $65.6600 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Rochester Electronics | ADC, Flash Method, 14-Bit, 1 Channel, Parallel, Word Access, CMOS, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 64 |
|
$48.8400 / $57.4600 | Buy Now |
DISTI #
AD9244BSTZ-65
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 12 | 0 |
|
$51.5200 / $57.4200 | Buy Now |
|
Chips Pulse Industry Limited | LQFP-48 Analog To Digital Converters (ADCs) RoHS Purchase Online, Ship Immediately | 12 |
|
$14.7002 / $15.1579 | Buy Now |
DISTI #
4017069
|
Farnell | ADC, 14BIT, 65MSPS, LQFP-48 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 13 |
|
$54.1967 / $64.3376 | Buy Now |
|
LCSC | 5V 14Bit 65MHz Parallel LQFP-48(7x7) Analog To Digital Converters (ADCs) ROHS | 10 |
|
$16.3336 / $16.8421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9244BSTZ-65
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9244BSTZ-65
Analog Devices Inc
14-Bit 40/65 MSPS IF Sampling Analog-To-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026-BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4 V | |
Analog Input Voltage-Min | 0.5 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9244BSTZ-65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9244BSTZ-65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9244BSTRL-65 | IC 1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP48, MS-026-BBC, LQFP-48, Analog to Digital Converter | Analog Devices Inc | AD9244BSTZ-65 vs AD9244BSTRL-65 |
AD9244BSTZRL-65 | 14-Bit 40/65 MSPS IF Sampling Analog-To-Digital Converter | Analog Devices Inc | AD9244BSTZ-65 vs AD9244BSTZRL-65 |
AD9244BST-65 | IC 1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP48, MS-026-BBC, LQFP-48, Analog to Digital Converter | Analog Devices Inc | AD9244BSTZ-65 vs AD9244BST-65 |