Part Details for AD9255BCPZ-125 by Analog Devices Inc
Results Overview of AD9255BCPZ-125 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9255BCPZ-125 Information
AD9255BCPZ-125 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9255BCPZ-125
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9878
|
Newark | Adc, 14-Bit, 125Msps, Lfcsp-48, Resolution (Bits):14Bit, Sampling Rate:125Msps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices AD9255BCPZ-125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$103.3700 / $107.8400 | Buy Now |
|
|
Analog Devices Inc | 14 Bit 125 Msps high SNR 1.8V Package Multiple: 1 | 1141 |
|
$79.2700 / $119.7900 | Buy Now |
|
|
Rochester Electronics | ADC, Flash Method, 14-Bit, 1 Channel, Parallel, Word Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$89.9000 / $112.3700 | Buy Now |
|
DISTI #
AD9255BCPZ-125
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 5 | 0 |
|
$111.6800 / $128.1000 | Buy Now |
|
|
Chip Stock | ADCSinglePipelined125Msps14-bitParallel/Serial(3-Wire,SPI)/LVDS48-PinLFCSPEP | 4500 |
|
RFQ | |
|
|
Win Source Electronics | IC ADC 14BIT PIPELINED 48LFCSP | 3000 |
|
$125.1250 / $144.3750 | Buy Now |
US Tariff Estimator: AD9255BCPZ-125 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9255BCPZ-125
AD9255BCPZ-125 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD9255BCPZ-125 Part Data Attributes
|
|
AD9255BCPZ-125
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9255BCPZ-125
Analog Devices Inc
14-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc48,.27sq,20 | |
| Pin Count | 48 | |
| Manufacturer Package Code | CP-48-9 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.C.3 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 0.008 µS | |
| Converter Type | Adc, Flash Method | |
| JESD-30 Code | S-XQCC-N48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Linearity Error-Max (EL) | 0.007% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
| Output Format | Parallel, Word | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Sample Rate | 125 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for AD9255BCPZ-125
This table gives cross-reference parts and alternative options found for AD9255BCPZ-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9255BCPZ-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD9265BCPZ-125 | Analog Devices Inc | $104.2949 | 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9255BCPZ-125 vs AD9265BCPZ-125 |
| AD9255BCPZRL7-80 | Analog Devices Inc | Check for Price | 14-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9255BCPZ-125 vs AD9255BCPZRL7-80 |
| AD9265BCPZRL7-125 | Analog Devices Inc | Check for Price | 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9255BCPZ-125 vs AD9265BCPZRL7-125 |
| AD9265BCPZ-80 | Analog Devices Inc | Check for Price | 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9255BCPZ-125 vs AD9265BCPZ-80 |
| AD9255BCPZRL7-105 | Analog Devices Inc | Check for Price | 14-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9255BCPZ-125 vs AD9255BCPZRL7-105 |
| AD9265BCPZRL7-80 | Analog Devices Inc | Check for Price | 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9255BCPZ-125 vs AD9265BCPZRL7-80 |
AD9255BCPZ-125 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital sections separate, and use a star-grounding configuration to minimize noise.
-
Use a low-jitter clock source (<100 ps) and ensure the clock signal is properly terminated. A clock frequency of 125 MHz is recommended, and the clock input should be AC-coupled to the device.
-
Power up the device in the following sequence: AVDD, DVDD, and then CLK+. This ensures that the internal bias circuits are properly initialized.
-
The output data is in offset binary format. Use a FIFO or a buffer to handle the high-speed data output. Perform digital filtering, gain correction, and offset correction as needed for the specific application.
-
Use a heat sink or a thermal pad to dissipate heat. Ensure good airflow around the device, and avoid blocking the airflow. The maximum junction temperature is 150°C, and the device should be operated within the recommended temperature range.