Part Details for AD9265BCPZRL7-125 by Analog Devices Inc
Results Overview of AD9265BCPZRL7-125 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9265BCPZRL7-125 Information
AD9265BCPZRL7-125 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9265BCPZRL7-125
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD9265BCPZR7125
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 750 | 0 |
|
$121.1000 / $122.6800 | Buy Now |
|
|
Vyrian | Active | 538 |
|
RFQ |
US Tariff Estimator: AD9265BCPZRL7-125 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9265BCPZRL7-125
AD9265BCPZRL7-125 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD9265BCPZRL7-125 Part Data Attributes
|
|
AD9265BCPZRL7-125
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9265BCPZRL7-125
Analog Devices Inc
16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | QFN | |
| Package Description | HVQCCN, LCC48,.27SQ,20 | |
| Pin Count | 48 | |
| Manufacturer Package Code | CP-48-9 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A001.A.5.A.5 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog Input Voltage-Max | 2 V | |
| Analog Input Voltage-Min | -2 V | |
| Conversion Time-Max | 0.1 µs | |
| Converter Type | ADC, FLASH METHOD | |
| JESD-30 Code | S-XQCC-N48 | |
| JESD-609 Code | e3 | |
| Length | 7 mm | |
| Linearity Error-Max (EL) | 0.006866% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
| Output Format | PARALLEL, WORD | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 125 MHz | |
| Sample and Hold / Track and Hold | SAMPLE | |
| Seated Height-Max | 0.8 mm | |
| Supply Current-Max | 202 mA | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | YES | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 mm |
Alternate Parts for AD9265BCPZRL7-125
This table gives cross-reference parts and alternative options found for AD9265BCPZRL7-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9265BCPZRL7-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD9265BCPZ-105 | Analog Devices Inc | $100.0306 | 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9265BCPZRL7-125 vs AD9265BCPZ-105 |
| AD9265BCPZ-125 | Analog Devices Inc | $104.2949 | 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9265BCPZRL7-125 vs AD9265BCPZ-125 |
| AD9255BCPZ-105 | Analog Devices Inc | $60.6841 | 14-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9265BCPZRL7-125 vs AD9255BCPZ-105 |
| AD9255BCPZ-125 | Analog Devices Inc | $97.1706 | 14-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9265BCPZRL7-125 vs AD9255BCPZ-125 |
| AD9255BCPZRL7-125 | Analog Devices Inc | Check for Price | 14-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9265BCPZRL7-125 vs AD9255BCPZRL7-125 |
| AD9265BCPZRL7-105 | Analog Devices Inc | Check for Price | 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9265BCPZRL7-125 vs AD9265BCPZRL7-105 |
| AD9255BCPZRL7-80 | Analog Devices Inc | Check for Price | 14-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9265BCPZRL7-125 vs AD9255BCPZRL7-80 |
| AD9255BCPZRL7-105 | Analog Devices Inc | Check for Price | 14-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9265BCPZRL7-125 vs AD9255BCPZRL7-105 |
| AD9265BCPZ-80 | Analog Devices Inc | Check for Price | 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | AD9265BCPZRL7-125 vs AD9265BCPZ-80 |
AD9265BCPZRL7-125 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD9265BCPZRL7-125 involves separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from digital signals. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To optimize the clock input, use a low-jitter clock source, and ensure the clock signal is properly terminated and filtered to reduce noise. A clock frequency of 125 MHz is recommended, and the clock signal should be routed close to the AD9265BCPZRL7-125 to minimize signal degradation.
-
The recommended power-up sequence for the AD9265BCPZRL7-125 is to first apply the analog power supply (AVDD), followed by the digital power supply (DVDD), and finally the clock signal. This sequence helps prevent latch-up and ensures proper device operation.
-
The AD9265BCPZRL7-125 outputs 14-bit data in a CMOS-compatible format. The recommended data processing flow involves capturing the output data using a FIFO or a processor, followed by digital filtering, gain correction, and data formatting for further processing or transmission.
-
The AD9265BCPZRL7-125 has a maximum junction temperature of 150°C. To ensure reliable operation, ensure good airflow around the device, use a heat sink if necessary, and avoid overheating the device. Additionally, follow proper PCB design and layout guidelines to minimize thermal resistance.