-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal LNA/VGA/AAF/ADC and Crosspoint Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9271BSVZ-50-ND
|
DigiKey | IC ADC 12BIT PIPELINED 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
441 In Stock |
|
$95.6833 / $111.5100 | Buy Now |
DISTI #
584-AD9271BSVZ-50
|
Mouser Electronics | Analog to Digital Converters - ADC 12Bit 50 MSPS Octal ADC RoHS: Compliant | 7 |
|
$100.2100 / $114.4500 | Buy Now |
|
Analog Devices Inc | 12Bit 50 MSPS Octal ADC Min Qty: 1 Package Multiple: 1 | 89 |
|
$66.1300 / $111.5100 | Buy Now |
DISTI #
AD9271BSVZ-50
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 7 | 0 |
|
$93.1500 / $106.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9271BSVZ-50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9271BSVZ-50
Analog Devices Inc
Octal LNA/VGA/AAF/ADC and Crosspoint Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 16 X 16 MM, ROHS COMPLIANT, MS-026AED-HD, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SV-100-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for AD9271BSVZ-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9271BSVZ-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9271BSVZRL7-50 | IC SPECIALTY ANALOG CIRCUIT, PQFP100, LEAD FREE, MS-026AED-HD, TQFP-100, Analog IC:Other | Analog Devices Inc | AD9271BSVZ-50 vs AD9271BSVZRL7-50 |