Part Details for AD9271BSVZRL-40 by Analog Devices Inc
Overview of AD9271BSVZRL-40 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD9271BSVZRL-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9271BSVZRL-40TR-ND
|
DigiKey | IC ADC 12BIT PIPELINED 100TQFP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$81.9250 | Buy Now |
DISTI #
584-AD9271BSVZR-40
|
Mouser Electronics | Analog to Digital Converters - ADC 12Bit 40 MSPS Octal ADC RoHS: Compliant | 0 |
|
$81.9200 | Order Now |
|
Analog Devices Inc | 12Bit 40 MSPS Octal ADC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$81.9250 / $100.1900 | Buy Now |
Part Details for AD9271BSVZRL-40
AD9271BSVZRL-40 CAD Models
AD9271BSVZRL-40 Part Data Attributes:
|
AD9271BSVZRL-40
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9271BSVZRL-40
Analog Devices Inc
Octal LNA/VGA/AAF/ADC and Crosspoint Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 16 X 16 MM, ROHS COMPLIANT, MS-026AED-HD, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SV-100-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for AD9271BSVZRL-40
This table gives cross-reference parts and alternative options found for AD9271BSVZRL-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9271BSVZRL-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9271BSVZ-25 | Octal LNA/VGA/AAF/ADC and Crosspoint Switch | Analog Devices Inc | AD9271BSVZRL-40 vs AD9271BSVZ-25 |
AD9271BSVZRL-25 | Octal LNA/VGA/AAF/ADC and Crosspoint Switch | Analog Devices Inc | AD9271BSVZRL-40 vs AD9271BSVZRL-25 |