Part Details for AD9278BBCZ by Analog Devices Inc
Results Overview of AD9278BBCZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9278BBCZ Information
AD9278BBCZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD9278BBCZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9889
|
Newark | Adc, 12Bit, 65Msps, Cspbga-144, Resolution (Bits):12Bit, Sampling Rate:65Msps, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V Rohs Compliant: Yes |Analog Devices AD9278BBCZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$83.0000 / $97.1300 | Buy Now |
|
|
Analog Devices Inc | 12 Bit SiGe BICMOS Octal DBF A Package Multiple: 1 | 3 |
|
$61.6300 / $97.1300 | Buy Now |
|
DISTI #
AD9278BBCZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 7 | 0 |
|
$86.8300 / $99.6000 | Buy Now |
|
|
Win Source Electronics | IC AAF/ADC/LNA 12B 50M 144CSP | 300 |
|
$50.1428 / $75.2142 | Buy Now |
US Tariff Estimator: AD9278BBCZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9278BBCZ
AD9278BBCZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD9278BBCZ Part Data Attributes
|
|
AD9278BBCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9278BBCZ
Analog Devices Inc
Octal LNA/VGA/AAF/ADC and CW I/Q Demodulator
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | BGA | |
| Package Description | LFBGA, | |
| Pin Count | 144 | |
| Manufacturer Package Code | BC-144-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Additional Feature | ALSO OPERATES FROM 2.7V TO 3.6V SUPPLY | |
| Analog IC - Other Type | ANALOG CIRCUIT | |
| JESD-30 Code | S-PBGA-B144 | |
| JESD-609 Code | e1 | |
| Length | 10 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFBGA | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.4 mm | |
| Supply Voltage-Max (Vsup) | 1.9 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | YES | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | BALL | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 mm |
AD9278BBCZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD9278BBCZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To optimize the performance of the AD9278BBCZ in a noisy environment, use shielding, filtering, and grounding techniques to minimize electromagnetic interference (EMI). Also, use a low-pass filter at the input to remove high-frequency noise.
-
The AD9278BBCZ can support data rates up to 250 MSPS, but the actual data rate depends on the specific application and the quality of the input signal.
-
Calibration of the AD9278BBCZ involves adjusting the offset and gain of the analog-to-digital converter (ADC) to optimize its performance. This can be done using the on-chip calibration feature or through external calibration using a calibration signal.
-
The power consumption of the AD9278BBCZ depends on the operating frequency and the power supply voltage. Typically, it consumes around 1.2 W at 1.8 V and 250 MSPS.