Part Details for AD9286BCPZ-500 by Analog Devices Inc
Results Overview of AD9286BCPZ-500 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9286BCPZ-500 Information
AD9286BCPZ-500 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9286BCPZ-500
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 8 Bit 500 Msps 1.8V ADC Package Multiple: 1 | 14910 |
|
$46.2200 / $76.6200 | Buy Now |
|
|
Rochester Electronics | ADC, Proprietary Method, 8-Bit, 2 Channel, Serial, Parallel, Word Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 6229 |
|
$52.4200 / $65.5300 | Buy Now |
|
DISTI #
AD9286BCPZ-500
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 10 | 0 |
|
$65.1300 / $72.5600 | Buy Now |
US Tariff Estimator: AD9286BCPZ-500 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9286BCPZ-500
AD9286BCPZ-500 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD9286BCPZ-500 Part Data Attributes
|
|
AD9286BCPZ-500
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9286BCPZ-500
Analog Devices Inc
8-Bit, 500 MSPS, 1.8 V Analog-to-Digital Converter (ADC)
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | QFN | |
| Package Description | HVQCCN, LCC48,.27SQ,20 | |
| Pin Count | 48 | |
| Manufacturer Package Code | CP-48-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.C.1 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog Input Voltage-Max | 1.2 V | |
| Analog Input Voltage-Min | -1.2 V | |
| Converter Type | ADC, FLASH METHOD | |
| JESD-30 Code | S-XQCC-N48 | |
| JESD-609 Code | e3 | |
| Length | 7 mm | |
| Linearity Error-Max (EL) | 0.1172% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
| Output Format | PARALLEL, 8 BITS | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 500 MHz | |
| Sample and Hold / Track and Hold | SAMPLE | |
| Seated Height-Max | 0.8 mm | |
| Supply Current-Max | 130 mA | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 mm |
AD9286BCPZ-500 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the analog input signal. This ensures proper device operation and prevents potential latch-up conditions.
-
To optimize performance, ensure proper PCB layout, use a low-noise power supply, and decouple the analog and digital supplies. Additionally, optimize the input signal amplitude and frequency, and use the recommended clock frequency and analog input bandwidth.
-
The maximum clock frequency for the AD9286 is 500 MSPS. However, the actual clock frequency used may be limited by the specific application and system requirements.
-
The AD9286 outputs 10-bit parallel data. The output data format can be configured as either offset binary or two's complement. The specific output data format required depends on the application and system requirements.
-
The typical power consumption of the AD9286 is 330 mW at 500 MSPS, with a 1.8 V analog supply and a 3.3 V digital supply. However, actual power consumption may vary depending on the specific application and operating conditions.