-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 250 MSPS, 3.3 V A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5794
|
Newark | Adc, 8Bit, Tqfp-44, -40 To 85 Deg C, Resolution (Bits):8Bit, Sampling Rate:250Msps, Input Channel Type:Differential, Single Ended, Data Interface:Lvds, Parallel, Supply Voltage Type:Single, Supply Voltage Min:3V, No. Of Pins:44Pins Rohs Compliant: Yes |Analog Devices AD9480BSUZ-250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$54.4100 / $63.4500 | Buy Now |
DISTI #
505-AD9480BSUZ-250-ND
|
DigiKey | IC ADC 8BIT PIPELINED 44TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
12 In Stock |
|
$53.8676 / $63.9400 | Buy Now |
DISTI #
584-AD9480BSUZ-250
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit, 250 MSPS, 3.3 V A/D Converter RoHS: Compliant | 8 |
|
$53.8600 / $63.9200 | Buy Now |
|
Analog Devices Inc | 8 bit 250 Msps 3V ADC Min Qty: 1 Package Multiple: 1 | 2657 |
|
$35.6200 / $63.9400 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 8-Bit, 1 Channel, Parallel, Word Access, BICMOS, PQFP44 RoHS: Compliant Status: Active Min Qty: 1 | 98 |
|
$47.5600 / $55.9600 | Buy Now |
DISTI #
4017132
|
element14 Asia-Pacific | ADC, 8BIT, TQFP-44, -40 TO 85 DEG C RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$57.2461 / $67.9448 | Buy Now |
DISTI #
4017132
|
Farnell | ADC, 8BIT, TQFP-44, -40 TO 85 DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 15 |
|
$53.2258 / $63.1831 | Buy Now |
|
MacroQuest Electronics | STOCK | 300 |
|
$39.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9480BSUZ-250
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9480BSUZ-250
Analog Devices Inc
8-Bit, 250 MSPS, 3.3 V A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, PLASTIC, MS-026-ACB, TQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | SU-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.1 V | |
Analog Input Voltage-Min | 1.7 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.3516% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 250 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD9480BSUZ-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9480BSUZ-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9480BSU-250 | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP44, PLASTIC, MS-026ACB, TQFP-44, Analog to Digital Converter | Analog Devices Inc | AD9480BSUZ-250 vs AD9480BSU-250 |