Signal Circuits
AD9501JP
Description: IC SPECIALTY ANALOG CIRCUIT, PQCC20, PLASTIC, LCC-20, Analog IC:Other

Overview of AD9501JP by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for AD9501JP by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3
RFQ
Bristol Electronics   1
RFQ
Quest Components ANALOG DELAY CIRCUIT, 20 Pin, Plastic, PLCC 1
  • 1 $17.0000
$17.0000 Buy Now

CAD Models for AD9501JP by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD9501JP by Analog Devices Inc

AD9501JP
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QLCC
Package Description
PLASTIC, LCC-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PQCC-J20
JESD-609 Code
e0
Length
8.9662 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Current-Max (Isup)
83 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.9662 mm
Want to compare parts?
  1. AD9501JP
    Analog Devices Inc
    IC SPECIALTY ANALOG CIRCUIT, PQCC20, PLASTIC, LCC-20, Analog IC:Other
    VS

Related Parts for AD9501JP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9501JP by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9501JP by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD9501JP would you like to use for your alert(s)?
  • Please alert me when AD9501JP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD9501JP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9501JP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD9501JP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9501JP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9501JP by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: