Part Details for AD9511BCPZ-REEL7 by Analog Devices Inc
Overview of AD9511BCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD9511BCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2497
|
Newark | Clock Distribution Divider, Lfcsp-Ep-48 Rohs Compliant: Yes |Analog Devices AD9511BCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$13.8200 / $18.9900 | Buy Now |
DISTI #
AD9511BCPZ-REEL7CT-ND
|
DigiKey | IC CLK BUFFER 2:5 1.2GHZ 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
588 In Stock |
|
$13.7370 / $19.8900 | Buy Now |
DISTI #
584-AD9511BCPZ-R7
|
Mouser Electronics | Clock Drivers & Distribution 800MHz Clock Distribution IC pb free RoHS: Compliant | 738 |
|
$13.5500 / $19.5000 | Buy Now |
|
Analog Devices Inc | 800MHz Clock Distribution IC p Min Qty: 1 Package Multiple: 750 | 1618 |
|
$8.7200 / $19.8900 | Buy Now |
|
Quest Components | 1333 |
|
$15.2933 / $20.3910 | Buy Now | |
|
Rochester Electronics | PLL Based Clock Driver, 9511 Series, 5 True Output(s) RoHS: Compliant Status: Active Min Qty: 1 | 107 |
|
$11.6300 / $13.6800 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 2:5 1.2GHZ 48LFCSP | 1618 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 750 |
|
$9.3800 | RFQ |
|
Win Source Electronics | IC CLK BUFFER 2:5 1.2GHZ 48LFCSP | 5532 |
|
$15.4500 / $23.1740 | Buy Now |
Part Details for AD9511BCPZ-REEL7
AD9511BCPZ-REEL7 CAD Models
AD9511BCPZ-REEL7 Part Data Attributes:
|
AD9511BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9511BCPZ-REEL7
Analog Devices Inc
1.2 GHz Clock Distribution IC, PLL Core, Dividers, Delay Adjust, Five Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 9511 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1.76 ns | |
Propagation Delay (tpd) | 1.76 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 1.43 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 1200 MHz |