Part Details for AD9512BCPZ-REEL7 by Analog Devices Inc
Overview of AD9512BCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9512BCPZ-REEL7 | Analog Devices | 800MHz Clock Distribution IC | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD9512BCPZ | Analog Devices | 800MHz Clock Distribution IC |
Price & Stock for AD9512BCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9512BCPZ-REEL7CT-ND
|
DigiKey | IC CLK BUFFER 2:5 1.2GHZ 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
721 In Stock |
|
$11.2125 / $21.1200 | Buy Now |
DISTI #
584-AD9512BCPZ-R7
|
Mouser Electronics | Clock Drivers & Distribution 800MHz Clock Distribution IC RoHS: Compliant | 375 |
|
$11.2100 / $20.2400 | Buy Now |
|
Analog Devices Inc | 800MHz Clock Distribution IC Min Qty: 1 Package Multiple: 750 | 895 |
|
$8.3200 / $21.1200 | Buy Now |
DISTI #
26634451
|
Verical | Clock Divider Buffer 5-OUT 2-IN 1:5 48-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$12.8143 | Buy Now |
|
Quest Components | 14 |
|
$17.2050 / $20.9250 | Buy Now | |
|
Rochester Electronics | AD9512 - Multi-output clock distribution RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$11.1200 / $13.0800 | Buy Now |
Part Details for AD9512BCPZ-REEL7
AD9512BCPZ-REEL7 CAD Models
AD9512BCPZ-REEL7 Part Data Attributes
|
AD9512BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9512BCPZ-REEL7
Analog Devices Inc
1.2 GHz Clock Distribution IC, Two 1.6 GHz Inputs, Dividers, Delay Adjust, Five Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 9512 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.695 ns | |
Propagation Delay (tpd) | 1.76 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 1.43 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 1200 MHz |