-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 Output, Dual Loop Clock Generator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7849
|
Newark | Ic, Clk Generator/Jitter, 3.135-3.465V, Clock Ic Type:Clock Generator, Jitter Cleaner, Frequency:1Ghz, No. Of Outputs:6Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lfcsp, No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices AD9524BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$12.9400 / $17.5200 | Buy Now |
DISTI #
505-AD9524BCPZ-ND
|
DigiKey | IC INTEGER-N CLCK GEN 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
79 In Stock |
|
$9.1959 / $10.9700 | Buy Now |
DISTI #
584-AD9524BCPZ
|
Mouser Electronics | Clock Generators & Support Products High performance 6 output dual loop cloc RoHS: Compliant | 181 |
|
$11.6400 / $16.8500 | Buy Now |
|
Analog Devices Inc | High performance 6 output dual Min Qty: 1 Package Multiple: 1 | 320 |
|
$7.3800 / $10.9700 | Buy Now |
|
Rochester Electronics | AD9524 - Clock Generator, 1000MHz, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$9.8500 / $11.5900 | Buy Now |
DISTI #
AD9524BCPZ
|
Richardson RFPD | CLOCK MODULE RoHS: Compliant Min Qty: 62 | 0 |
|
$10.3900 / $11.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9524BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9524BCPZ
Analog Devices Inc
6 Output, Dual Loop Clock Generator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1000 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 400 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 77.7 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for AD9524BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9524BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK04208NKDT | Ultra low-noise clock jitter cleaner with 6 programmable outputs 64-WQFN -40 to 85 | Texas Instruments | AD9524BCPZ vs LMK04208NKDT |
843S1066CGLF | Clock Generator, 1600MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | Integrated Device Technology Inc | AD9524BCPZ vs 843S1066CGLF |
LMK04208NKDR | Ultra low-noise clock jitter cleaner with 6 programmable outputs 64-WQFN -40 to 85 | Texas Instruments | AD9524BCPZ vs LMK04208NKDR |
843S1066DGLFT | TSSOP-8, Reel | Integrated Device Technology Inc | AD9524BCPZ vs 843S1066DGLFT |