If you like Findchips… You will love Findchips PRO. Try it Now.
IC SPECIALTY ANALOG CIRCUIT, PDSO28, PLASTIC, SOIC-28, Analog IC:Other
AD9561JR
No
Obsolete
ANALOG DEVICES INC
SOIC
PLASTIC, SOIC-28
28
unknown
EAR99
8542.39.00.01
Analog Devices Inc
5.83
ANALOG CIRCUIT
R-PDSO-G28
e0
17.9 mm
1
28
70 °C
PLASTIC/EPOXY
SOP
SOP28,.4
RECTANGULAR
SMALL OUTLINE
NOT SPECIFIED
5 V
Not Qualified
2.65 mm
Other Analog ICs
5 V
YES
BICMOS
COMMERCIAL
Tin/Lead (Sn/Pb)
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
7.5 mm
1,569
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9561JR-REEL Signal Circuits | IC SPECIALTY ANALOG CIRCUIT, PDSO28, PLASTIC, SOIC-28, Analog IC:Other | Analog Devices Inc | AD9561JR vs AD9561JR-REEL |
31,295 of 3,262,357 parts
+0.08% change vs. last year4,052 of 16,910 parts
+0.12% change vs. last year3,951 of 7,932 parts
+0.13% change vs. last year