-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Clock Generator, 10 Clock Outputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9571ACPZLVD-RL | Analog Devices | Dual PLL Clock Generator for F | |
AD9571ACPZLVD-R7 | Analog Devices | Dual PLL Clock Generator for F | |
AD9571ACPZLVD | Analog Devices | Dual PLL Clock Generator for F |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9571ACPZLVD-R7TR-ND
|
DigiKey | IC CLOCK GENERATOR 40LFCSP Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1000 | Buy Now |
DISTI #
584-AD9571ACPZLVD-R7
|
Mouser Electronics | Clock Generators & Support Products Dual PLL Clock Generator for Fibre Chann RoHS: Compliant | 0 |
|
$9.7700 | Order Now |
|
Analog Devices Inc | Dual PLL Clock Generator for F Min Qty: 750 Package Multiple: 750 | 0 |
|
$6.7400 / $11.1100 | Buy Now |
DISTI #
SMC-AD9571ACPZLVD-R7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 955 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9571ACPZLVD-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9571ACPZLVD-R7
Analog Devices Inc
Ethernet Clock Generator, 10 Clock Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP_WQ-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | CMOS | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 10 | |
Number of Terminals | 40 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
fmax-Min | 25 MHz |
This table gives cross-reference parts and alternative options found for AD9571ACPZLVD-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9571ACPZLVD-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9571ACPZLVD-RL | Ethernet Clock Generator, 10 Clock Outputs | Analog Devices Inc | AD9571ACPZLVD-R7 vs AD9571ACPZLVD-RL |
AD9571ACPZLVD | Ethernet Clock Generator, 10 Clock Outputs | Analog Devices Inc | AD9571ACPZLVD-R7 vs AD9571ACPZLVD |