Part Details for AD9621AN by Analog Devices Inc
Overview of AD9621AN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9621AN
AD9621AN CAD Models
AD9621AN Part Data Attributes
|
AD9621AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9621AN
Analog Devices Inc
IC OP-AMP, 15000 uV OFFSET-MAX, 350 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 16 µA | |
Common-mode Reject Ratio-Nom | 49 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 850 V/us | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 29 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 350000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for AD9621AN
This table gives cross-reference parts and alternative options found for AD9621AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9621AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA655P | Wideband FET-Input Operational Amplifier 8-PDIP | Texas Instruments | AD9621AN vs OPA655P |
AD9623AN | IC OP-AMP, 10000 uV OFFSET-MAX, 270 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | AD9621AN vs AD9623AN |
MAX4104EUK+T | 740MHz, Low-Noise, Low-Distortion Op Amps in SOT23-5, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | AD9621AN vs MAX4104EUK+T |
LM6317IM | IC OP-AMP, 7000 uV OFFSET-MAX, 120 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | National Semiconductor Corporation | AD9621AN vs LM6317IM |
CLC420AEFQML | OP-AMP, CQCC20, LCC-20 | Texas Instruments | AD9621AN vs CLC420AEFQML |
MAX4104ESA | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | AD9621AN vs MAX4104ESA |
CLC402AJE-TR13 | OP-AMP, 1600uV OFFSET-MAX, 195MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | AD9621AN vs CLC402AJE-TR13 |
CLC5802IMX | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 120 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | AD9621AN vs CLC5802IMX |
5962-0254401QPX | OP-AMP, 1000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | AD9621AN vs 5962-0254401QPX |
AD9631ACHIPS | Ultralow Distortion, High Speed Op Amp, Stable at Gain of 1 | Analog Devices Inc | AD9621AN vs AD9631ACHIPS |