If you like Findchips… You will love Findchips PRO. Try it Now.
12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
AD9629BCPZ-80
Analog Devices Inc
No
Yes
Active
ANALOG DEVICES INC
QFN
HVQCCN, LCC32,.2SQ,20
32
CP-32-11
compliant
EAR99
8542.39.00.01
Analog Devices Inc
1.89
2 V
0.013 µs
ADC, FLASH METHOD
S-XQCC-N32
e3
5 mm
0.0085%
1
12
1
32
85 °C
-40 °C
OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE
PARALLEL, WORD
UNSPECIFIED
HVQCCN
LCC32,.2SQ,20
SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260
1.8 V
Not Qualified
80 MHz
SAMPLE
1 mm
Analog to Digital Converters
1.8 V
YES
CMOS
INDUSTRIAL
MATTE TIN
NO LEAD
0.5 mm
QUAD
40
5 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9237BCPZ-20 Converters | 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, QCC32, LEAD FREE, MO-220-VHHD, LFSCP-32 | Rochester Electronics LLC | AD9629BCPZ-80 vs AD9237BCPZ-20 |
AD9629BCPZ-20 Converters | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9629BCPZ-80 vs AD9629BCPZ-20 |
AD9649BCPZRL7-80 Converters | 14-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9629BCPZ-80 vs AD9649BCPZRL7-80 |
AD9649BCPZ-80 Converters | 14-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9629BCPZ-80 vs AD9649BCPZ-80 |
AD9609BCPZ-20 Converters | 10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9629BCPZ-80 vs AD9609BCPZ-20 |
AD9629BCPZRL7-20 Converters | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9629BCPZ-80 vs AD9629BCPZRL7-20 |
AD9609BCPZ-80 Converters | 10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9629BCPZ-80 vs AD9609BCPZ-80 |
AD9609BCPZ-65 Converters | 10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9629BCPZ-80 vs AD9609BCPZ-65 |
AD9649BCPZRL7-20 Converters | 14-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9629BCPZ-80 vs AD9649BCPZRL7-20 |
AD9609BCPZRL7-40 Converters | 10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9629BCPZ-80 vs AD9609BCPZRL7-40 |