There are no models available for this part yet.
Overview of AD9631CHIPS by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for AD9631CHIPS by Analog Devices Inc
Part Data Attributes for AD9631CHIPS by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIE
|
Package Description
|
DIE,
|
Pin Count
|
7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
10 µA
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Input Offset Voltage-Max
|
13000 µV
|
JESD-30 Code
|
R-XUUC-N7
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
7
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
1300 V/us
|
Supply Voltage Limit-Max
|
6.3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Unity Gain BW-Nom
|
130000
|
Alternate Parts for AD9631CHIPS
This table gives cross-reference parts and alternative options found for AD9631CHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9631CHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA655P | Wideband FET-Input Operational Amplifier 8-PDIP | Texas Instruments | AD9631CHIPS vs OPA655P |
AD9623AN | IC OP-AMP, 10000 uV OFFSET-MAX, 270 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | AD9631CHIPS vs AD9623AN |
MAX4104EUK+T | 740MHz, Low-Noise, Low-Distortion Op Amps in SOT23-5, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | AD9631CHIPS vs MAX4104EUK+T |
LM6317IM | IC OP-AMP, 7000 uV OFFSET-MAX, 120 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | National Semiconductor Corporation | AD9631CHIPS vs LM6317IM |
CLC420AEFQML | OP-AMP, CQCC20, LCC-20 | Texas Instruments | AD9631CHIPS vs CLC420AEFQML |
MAX4104ESA | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | AD9631CHIPS vs MAX4104ESA |
CLC402AJE-TR13 | OP-AMP, 1600uV OFFSET-MAX, 195MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | AD9631CHIPS vs CLC402AJE-TR13 |
CLC5802IMX | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 120 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | AD9631CHIPS vs CLC5802IMX |
5962-0254401QPX | OP-AMP, 1000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | AD9631CHIPS vs 5962-0254401QPX |
AD9631ACHIPS | Ultralow Distortion, High Speed Op Amp, Stable at Gain of 1 | Analog Devices Inc | AD9631CHIPS vs AD9631ACHIPS |