Part Details for AD9632AR-REEL by Rochester Electronics LLC
Overview of AD9632AR-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9632AR-REEL
AD9632AR-REEL CAD Models
AD9632AR-REEL Part Data Attributes
|
AD9632AR-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD9632AR-REEL
Rochester Electronics LLC
OP-AMP, 8000uV OFFSET-MAX, 130MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 10 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 2.59 mm | |
Slew Rate-Nom | 1500 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 130000 | |
Width | 3.9 mm |
Alternate Parts for AD9632AR-REEL
This table gives cross-reference parts and alternative options found for AD9632AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9632AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9632ARZ | Ultralow Distortion, High Speed Op Amp, Stable at Gain of 2 | Analog Devices Inc | AD9632AR-REEL vs AD9632ARZ |
AD9632AR-REEL | IC OP-AMP, 8000 uV OFFSET-MAX, 130 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Analog Devices Inc | AD9632AR-REEL vs AD9632AR-REEL |
AD9632ARZ-REEL7 | OP-AMP, 8000uV OFFSET-MAX, 130MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | AD9632AR-REEL vs AD9632ARZ-REEL7 |
AD9632AR-REEL7 | IC OP-AMP, 8000 uV OFFSET-MAX, 130 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Analog Devices Inc | AD9632AR-REEL vs AD9632AR-REEL7 |
AD9632ARZ-REEL | OP-AMP, 8000uV OFFSET-MAX, 130MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8 | Analog Devices Inc | AD9632AR-REEL vs AD9632ARZ-REEL |