Part Details for AD9634BCPZ-210 by Analog Devices Inc
Results Overview of AD9634BCPZ-210 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9634BCPZ-210 Information
AD9634BCPZ-210 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9634BCPZ-210
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9946
|
Newark | Adc, 12-Bit, 210Msps, Lfcsp-32, Resolution (Bits):12Bit, Sampling Rate:210Msps, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V Rohs Compliant: Yes |Analog Devices AD9634BCPZ-210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$50.5900 / $64.6800 | Buy Now |
|
|
Analog Devices Inc | 12 Bit 210 Msps ADC Package Multiple: 1 | 8208 |
|
$37.5600 / $64.6800 | Buy Now |
|
DISTI #
AD9634BCPZ-210
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 12 | 0 |
|
$52.9200 / $58.9700 | Buy Now |
US Tariff Estimator: AD9634BCPZ-210 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD9634BCPZ-210
AD9634BCPZ-210 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD9634BCPZ-210 Part Data Attributes
|
|
AD9634BCPZ-210
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9634BCPZ-210
Analog Devices Inc
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | QFN | |
| Package Description | HVQCCN, LCC32,.2SQ,20 | |
| Pin Count | 32 | |
| Manufacturer Package Code | CP-32-12 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.C.2 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog Input Voltage-Max | 1.75 V | |
| Analog Input Voltage-Min | -1.75 V | |
| Conversion Time-Max | 0.0047 µs | |
| Converter Type | ADC, FLASH METHOD | |
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 mm | |
| Linearity Error-Max (EL) | 0.0098% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
| Output Format | PARALLEL, WORD | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 210 MHz | |
| Sample and Hold / Track and Hold | SAMPLE | |
| Seated Height-Max | 0.8 mm | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 mm |
Alternate Parts for AD9634BCPZ-210
This table gives cross-reference parts and alternative options found for AD9634BCPZ-210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9634BCPZ-210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD9634BCPZ-170 | Analog Devices Inc | $26.6882 | 12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter | AD9634BCPZ-210 vs AD9634BCPZ-170 |
| AD9642BCPZ-170 | Analog Devices Inc | $44.8280 | 14-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter (ADC) | AD9634BCPZ-210 vs AD9642BCPZ-170 |
| AD9634BCPZ-250 | Analog Devices Inc | $48.7148 | 12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter | AD9634BCPZ-210 vs AD9634BCPZ-250 |
| AD9642BCPZ-250 | Analog Devices Inc | $75.1794 | 14-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter (ADC) | AD9634BCPZ-210 vs AD9642BCPZ-250 |
| AD9642BCPZ-210 | Analog Devices Inc | $98.8686 | 14-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter (ADC) | AD9634BCPZ-210 vs AD9642BCPZ-210 |
| AD9634BCPZRL7-210 | Analog Devices Inc | Check for Price | 12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter | AD9634BCPZ-210 vs AD9634BCPZRL7-210 |
| AD9634BCPZRL7-170 | Analog Devices Inc | Check for Price | 12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter | AD9634BCPZ-210 vs AD9634BCPZRL7-170 |
| AD9634BCPZRL7-250 | Analog Devices Inc | Check for Price | 12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter | AD9634BCPZ-210 vs AD9634BCPZRL7-250 |
AD9634BCPZ-210 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog and digital power plane is recommended. Keep the analog and digital signals separate and avoid crossing them over each other. Use a common mode filter and a ferrite bead to filter the power supply.
-
Optimize the performance by adjusting the gain, offset, and bandwidth settings according to the application requirements. Use the AD9634's built-in calibration features and adjust the internal voltage references to optimize the performance.
-
Power up the analog supply (AVDD) first, followed by the digital supply (DVDD), and then the clock signal. Ensure that the power supplies are stable before applying the clock signal.
-
Use a FIFO or a buffer to handle the high-speed output data from the AD9634BCPZ-210. Ensure that the microcontroller or FPGA can handle the data rate and format. Use a serializer or a deserializer if necessary.
-
Use a heat sink or a thermal pad to dissipate heat from the AD9634BCPZ-210. Ensure good airflow around the device and avoid blocking the airflow. Use thermal interface material to improve heat transfer.