-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 25 MSPS/65 MSPS/80 MSPS/105 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7869
|
Newark | Adc, 16-Bit, 105Msps, Lfcsp-Vq-Ep-64, Resolution (Bits):16Bit, Sampling Rate:105Msps, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V Rohs Compliant: Yes |Analog Devices AD9650BCPZ-105 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$261.2100 / $278.8700 | Buy Now |
DISTI #
505-AD9650BCPZ-105-ND
|
DigiKey | IC ADC 16BIT PIPELINED 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4 In Stock |
|
$251.1568 / $268.1500 | Buy Now |
DISTI #
584-AD9650BCPZ-105
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 25 MSPS/65 MSPS/80 MSPS/105 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC) RoHS: Compliant | 4 |
|
$251.1600 / $268.1400 | Buy Now |
DISTI #
4017172
|
element14 Asia-Pacific | ADC, 16-BIT, 105MSPS, LFCSP-VQ-EP-64 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$271.0640 / $283.0191 | Buy Now |
DISTI #
4017172
|
Farnell | ADC, 16-BIT, 105MSPS, LFCSP-VQ-EP-64 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$255.3687 / $266.6458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9650BCPZ-105
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9650BCPZ-105
Analog Devices Inc
16-Bit, 25 MSPS/65 MSPS/80 MSPS/105 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-6 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.5 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.7 V | |
Analog Input Voltage-Min | -2.7 V | |
Conversion Time-Max | 0.05 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |