-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-Bit, 125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7873
|
Newark | Adc, 16Bit, 125Msps, Lfcsp-48, Resolution (Bits):16Bit, Sampling Rate:125Msps, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, No. Of Pins:48Pinsrohs Compliant: Yes |Analog Devices AD9653BCPZ-125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$479.4300 / $484.5800 | Buy Now |
DISTI #
505-AD9653BCPZ-125-ND
|
DigiKey | IC ADC 16BIT PIPELINED 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$451.9500 / $465.9600 | Buy Now |
DISTI #
584-AD9653BCPZ-125
|
Mouser Electronics | Analog to Digital Converters - ADC Quad, 16-Bit, 125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter RoHS: Compliant | 216 |
|
$460.9900 / $465.9400 | Buy Now |
DISTI #
4017176
|
element14 Asia-Pacific | ADC, 16BIT, 125MSPS, LFCSP-48 RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$477.5443 / $490.1231 | Buy Now |
DISTI #
4017176
|
Farnell | ADC, 16BIT, 125MSPS, LFCSP-48 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 25 |
|
$466.8695 / $533.5598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9653BCPZ-125
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9653BCPZ-125
Analog Devices Inc
Quad, 16-Bit, 125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CSP | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-13 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.5 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.05 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.01248% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |