Part Details for AD9664ACPDNZ-REEL by Analog Devices Inc
Overview of AD9664ACPDNZ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AD9664ACPDNZ-REEL
AD9664ACPDNZ-REEL CAD Models
AD9664ACPDNZ-REEL Part Data Attributes:
|
AD9664ACPDNZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9664ACPDNZ-REEL
Analog Devices Inc
AD9664ACPDNZ-REEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |