Part Details for AD96685TE by Analog Devices Inc
Overview of AD96685TE by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD96685TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPARATOR, 3000 uV OFFSET-MAX, CQCC20 | 26 |
|
$60.0000 / $65.0000 | Buy Now |
Part Details for AD96685TE
AD96685TE CAD Models
AD96685TE Part Data Attributes
|
AD96685TE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD96685TE
Analog Devices Inc
IC COMPARATOR, 3000 uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 16 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2.5 ns | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for AD96685TE
This table gives cross-reference parts and alternative options found for AD96685TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD96685TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA9P0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, PDSO16 | Intersil Corporation | AD96685TE vs HFA9P0003L-5 |
MAX9690CJA | Comparator, 1 Func, 7000uV Offset-Max, 2ns Response Time, BIPolar, CDIP8, CERDIP-8 | Maxim Integrated Products | AD96685TE vs MAX9690CJA |
HFA3-0003L-9 | COMPARATOR, 4000uV OFFSET-MAX, PDIP16 | Intersil Corporation | AD96685TE vs HFA3-0003L-9 |
UA760RC | Comparator | Rochester Electronics LLC | AD96685TE vs UA760RC |
MAX9685CJE | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | AD96685TE vs MAX9685CJE |
HFA9P0003-5 | Comparator, 1 Func, 4000uV Offset-Max, 2ns Response Time, BIPolar, PDSO8 | Harris Semiconductor | AD96685TE vs HFA9P0003-5 |
MAX9685EPE | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | AD96685TE vs MAX9685EPE |
MAX9690EPA | Comparator, 1 Func, 7000uV Offset-Max, 2ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | AD96685TE vs MAX9690EPA |
HFA1-0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, CDIP16 | Intersil Corporation | AD96685TE vs HFA1-0003L-5 |
HFA9P0003-5 | COMPARATOR, 4000uV OFFSET-MAX, PDSO8 | Intersil Corporation | AD96685TE vs HFA9P0003-5 |